Bott Cabinet 10, Steel, 1.2 m x 525mm x 800 mm, Light Grey
- RS Stock No.:
- 663-872
- Mfr. Part No.:
- 40012108.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP171,067.71
(exc. VAT)
PHP191,595.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP171,067.71 |
*price indicative
- RS Stock No.:
- 663-872
- Mfr. Part No.:
- 40012108.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1.2m | |
| Width | 525mm | |
| Depth | 800mm | |
| Colour | Light Grey | |
| Number of Drawers | 10 | |
| Weight | 126.09kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1.2m | ||
Width 525mm | ||
Depth 800mm | ||
Colour Light Grey | ||
Number of Drawers 10 | ||
Weight 126.09kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet is the ideal solution for efficient storage, designed to accommodate a significant amount of weight while ensuring lasting durability. With a robust steel housing capable of supporting up to 1.5 tones, this cabinet features ten fully extending drawers, making it perfect for organizing tools, equipment, or office supplies. Finished in a sleek light grey powder coat, it not only enhances the aesthetic of any workspace but also offers weather resistance. The thoughtful configuration eight drawers at 100mm and two at 150mm maximizes functionality without compromising on style, making it an essential piece for any professional setting.
Heavy-duty steel construction ensures exceptional durability and support
Total capacity of 1.5 tones allows for versatile storage options
Ten drawers provide ample space for tools and other equipment
Fully extending drawers offer easy access to contents for improved efficiency
Light grey powder coat finish enhances resistance to wear and tear
Related links
- Bott Cabinet 10 1.2 m x 525mm x 800 mm, Grey
- Bott Cabinet 10 1.2 m x 525mm x 525 mm, Light Grey
- Bott Cabinet 10 1.2 m x 525mm x 650 mm, Light Grey
- Bott Cabinet 10 1.2 m x 525mm x 525 mm Red
- Bott Cabinet 10 1.2 m x 525mm x 525 mm Light Grey
- Bott Cabinet 10 1.2 m x 525mm x 800 mm, Blue
- Bott Cabinet 10 1.2 m x 525mm x 800 mm, Red
- Bott Cabinet 10 1.2 m x 750mm x 800 mm, Light Grey
