Bott Cabinet 10, Steel, 1.2 m x 750mm x 800 mm, Light Grey
- RS Stock No.:
- 662-411
- Mfr. Part No.:
- 40028037.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP186,479.38
(exc. VAT)
PHP208,856.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP186,479.38 |
*price indicative
- RS Stock No.:
- 662-411
- Mfr. Part No.:
- 40028037.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1.2m | |
| Width | 750mm | |
| Depth | 800mm | |
| Colour | Light Grey | |
| Number of Drawers | 10 | |
| Weight | 164.6kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1.2m | ||
Width 750mm | ||
Depth 800mm | ||
Colour Light Grey | ||
Number of Drawers 10 | ||
Weight 164.6kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet with 10 drawers is engineered for efficient storage, offering a robust design that accommodates up to 1.5 tonnes of total capacity. Its heavy-duty, reinforced steel housing and 100% extension drawers ensure easy access and longevity, making it ideal for both professional and workshop environments. Finished in a sleek RAL 7035 light grey powder coat, this cabinet not only enhances organisation but also adds a touch of modernity to your workspace. With dimensions of 800mm in width, 750mm in depth, and 1200mm in height, it provides ample space while fitting seamlessly into various settings.
Constructed from durable sheet steel for enhanced strength and longevity
Features 10 drawers designed for optimal organisation and storage
Includes a variety of drawer heights accommodating different storage needs
Powder coated surface ensures resilience against wear and tear
Finished in a light grey colour providing a clean and professional appearance
Extension drawers facilitate easy access to contents at the back
Related links
- Bott Cabinet 10 1.2 m x 750mm x 800 mm, Grey
- Bott Cabinet 10 1.2 m x 750mm x 650 mm, Light Grey
- Bott Cabinet 10 1.2 m x 750mm x 800 mm, Red
- Bott Cabinet 10 1.2 m x 750mm x 800 mm, Blue
- Bott Cabinet 10 1.2 m x 650mm x 800 mm, Light Grey
- Bott Cabinet 10 1.2 m x 525mm x 800 mm, Light Grey
- Bott Cabinet 10 1.2 m x 750mm x 1.3 m, Light Grey
- Bott Cabinet 10 1.2 m x 750mm x 1.05 m, Light Grey
