Bott Cabinet 10, Steel, 1.2 m x 750mm x 800 mm, Red
- RS Stock No.:
- 661-227
- Mfr. Part No.:
- 40028037.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP186,479.38
(exc. VAT)
PHP208,856.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP186,479.38 |
*price indicative
- RS Stock No.:
- 661-227
- Mfr. Part No.:
- 40028037.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1.2m | |
| Width | 750mm | |
| Depth | 800mm | |
| Colour | Red | |
| Number of Drawers | 10 | |
| Standards/Approvals | No | |
| Weight | 164.6kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1.2m | ||
Width 750mm | ||
Depth 800mm | ||
Colour Red | ||
Number of Drawers 10 | ||
Standards/Approvals No | ||
Weight 164.6kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet is designed to meet the needs of modern workspace organisation, featuring a robust, heavy-duty steel construction while accommodating an impressive total capacity of up to 1.5 tonnes. Its innovative design offers 10 fully extending drawers that are configured to efficiently store and protect your tools and supplies. Finished in a stylish powder coat in both light grey and crimson red, this cabinet strikes a perfect balance between durability and aesthetics. With dimensions of 800x750x1200mm, it's skilfully crafted to fit seamlessly into any workshop or industrial environment, ensuring your essentials are always within easy reach.
Constructed from heavy duty sheet steel for maximum durability
Features 10 fully extending drawers for optimal access and organisation
Comes with a mix of drawer heights accommodating various storage needs
Finished in a resilient powder coat for enhanced aesthetics and protection
Available in a striking light grey and crimson red colour scheme
Drawer load capacity of 75kg designed for practical usage
Compact dimensions make it suitable for various workspaces
Engineered to provide effective storage solutions for tools and equipment
Related links
- Bott Cabinet 10 1.2 m x 750mm x 800 mm, Light Grey
- Bott Cabinet 10 1.2 m x 750mm x 800 mm, Grey
- Bott Cabinet 10 1.2 m x 750mm x 800 mm, Blue
- Bott Cabinet 10 1.2 m x 650mm x 800 mm, Red
- Bott Cabinet 10 1.2 m x 525mm x 800 mm, Red
- Bott Cabinet 8 1.2 m x 750mm x 800 mm, Red
- Bott Cabinet 7 1.2 m x 750mm x 800 mm, Red
- Bott Cabinet 10 1.2 m x 750mm x 650 mm, Red
