Bott Cabinet 10, Steel, 1.2 m x 525mm x 525 mm, Blue, Light Grey
- RS Stock No.:
- 659-786
- Mfr. Part No.:
- 40010123.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP133,380.79
(exc. VAT)
PHP149,386.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP133,380.79 |
*price indicative
- RS Stock No.:
- 659-786
- Mfr. Part No.:
- 40010123.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1.2m | |
| Width | 525mm | |
| Depth | 525mm | |
| Colour | Blue, Light Grey | |
| Number of Drawers | 10 | |
| Standards/Approvals | No | |
| Weight | 100kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1.2m | ||
Width 525mm | ||
Depth 525mm | ||
Colour Blue, Light Grey | ||
Number of Drawers 10 | ||
Standards/Approvals No | ||
Weight 100kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet is designed to meet the demanding storage needs of modern workplaces. With its heavy-duty, reinforced steel housing, this robust cabinet can support a total capacity of up to 1.5 tonnes, ensuring that it stands up to daily use in industrial or commercial environments. Its 10 fully extending drawers are configured to provide an efficient and organised storage solution, featuring a versatile mix of drawer heights to accommodate various tools and materials. Finished in a sleek powder coat in gentian blue and light grey, this cabinet is not only functional but also adds a touch of professionalism to any workspace.
Features 10 drawers to provide ample storage space for various items
Constructed from durable sheet steel, ensuring long lasting performance
The main colour is a striking gentian blue complemented by a light grey secondary finish
Drawer heights include 8 drawers at 100 mm and 2 drawers at 150 mm for versatile storage options
Treated with a powder coat finish for enhanced durability against wear and tear
Related links
- Bott Cabinet 10 1.2 m x 525mm x 525 mm Light Grey
- Bott Cabinet 10 1.2 m x 525mm x 525 mm, Light Grey
- Bott Cabinet 10 1.2 m x 525mm x 525 mm Red
- Bott Cabinet 10 1.2 m x 525mm x 650 mm, Blue
- Bott Cabinet 10 1.2 m x 525mm x 800 mm, Blue
- Bott Cabinet 10 1.2 m x 525mm x 650 mm, Light Grey
- Bott Cabinet 10 1.2 m x 525mm x 800 mm, Light Grey
- Bott Cabinet 10 1.2 m x 650mm x 525 mm, Blue
