Bott Cabinet 10, Steel, 1.2 m x 525mm x 525 mm, Anthracite, Light Grey
- RS Stock No.:
- 659-770
- Mfr. Part No.:
- 40010123.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP133,380.79
(exc. VAT)
PHP149,386.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP133,380.79 |
*price indicative
- RS Stock No.:
- 659-770
- Mfr. Part No.:
- 40010123.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1.2m | |
| Width | 525mm | |
| Depth | 525mm | |
| Colour | Anthracite, Light Grey | |
| Number of Drawers | 10 | |
| Weight | 100kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1.2m | ||
Width 525mm | ||
Depth 525mm | ||
Colour Anthracite, Light Grey | ||
Number of Drawers 10 | ||
Weight 100kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with 10 drawers is designed for robust storage solutions in any workspace. Crafted from heavy-duty, reinforced steel, this cabinet boasts a total capacity of up to 1.5 tonnes, making it ideal for storing tools and equipment securely. Each drawer fully extends, providing easy access to your items. Finished in an appealing combination of light and anthracite grey powder coat paint, it not only offers durability but also adds a sleek touch to your environment. Compactly sized at 525x525x1200mm, this cabinet is a practical storage solution that maximises vertical space without compromising on loading capacity.
Constructed from reinforced sheet steel for superior strength
Features 10 drawers for organised storage of various items
Drawers provide a generous load capacity of 75kg each
Each drawer fully extends, enhancing accessibility and efficiency
Finished in a resilient powder coat for longevity and attractive appearance
Available in two contemporary RAL colours for a stylish look
Compact dimensions enable efficient use of vertical space
Designed with attention to detail, ensuring functionality and reliability
Related links
- Bott Cabinet 10 1.2 m x 525mm x 525 mm Light Grey
- Bott Cabinet 10 1.2 m x 525mm x 525 mm, Light Grey
- Bott Cabinet 10 1.2 m x 525mm x 525 mm Red
- Bott Cabinet 7 1.2 m x 525mm x 525 mm Anthracite
- Bott Cabinet 8 1.2 m x 525mm x 525 mm Anthracite
- Bott Cabinet 6 1 m x 525mm x 525 mm Light Grey
- Bott Cabinet 10 1.2 m x 525mm x 800 mm, Light Grey
- Bott Cabinet 10 1.2 m x 525mm x 650 mm, Light Grey
