Bott Cabinet 8, Steel, 1.2 m x 525mm x 525 mm, Light Grey, Anthracite
- RS Stock No.:
- 659-655
- Mfr. Part No.:
- 40010121.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP115,595.96
(exc. VAT)
PHP129,467.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP115,595.96 |
*price indicative
- RS Stock No.:
- 659-655
- Mfr. Part No.:
- 40010121.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1.2m | |
| Width | 525mm | |
| Depth | 525mm | |
| Colour | Light Grey, Anthracite | |
| Number of Drawers | 8 | |
| Weight | 92.18kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1.2m | ||
Width 525mm | ||
Depth 525mm | ||
Colour Light Grey, Anthracite | ||
Number of Drawers 8 | ||
Weight 92.18kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with 8 drawers offers versatile storage solutions tailored for both professional environments and personal workshops. Combining a robust, heavy-duty steel construction with an impressive total capacity of up to 1.5 tonnes, this cabinet is designed to withstand daily use while providing efficient organisation. Each drawer extends fully for easy access to tools or supplies, making retrieval a breeze. Finished in an appealing powder coat in both anthracite grey and light grey, it not only meets functional needs but also complements modern décor. With an elegant design and practical specifications, this cabinet is ideal for users seeking the perfect blend of durability and style.
Constructed from reinforced sheet steel for exceptional durability
Includes 8 drawers with varying heights to accommodate a wide range of items
Finished in high quality powder coat paint for a sleek appearance
Available in classic anthracite grey and light grey colours for versatility
Designed with ease of use in mind, making organisation straightforward
Drawer load capacity of 75kg ensures reliable performance
Related links
- Bott Cabinet 7 1.2 m x 525mm x 525 mm Anthracite
- Bott Cabinet 8 1.2 m x 525mm x 525 mm, Light Grey
- Bott Cabinet 8 1.2 m x 525mm x 525 mm Blue
- Bott Cabinet 8 1.2 m x 525mm x 525 mm Light Grey
- Bott Cabinet 6 800 mm x 525mm x 525 mm Anthracite
- Bott Cabinet 7 1 m x 525mm x 525 mm Anthracite
- Bott Cabinet 2 800 mm x 525mm x 525 mm Anthracite
- Bott Cabinet 7 900 mm x 525mm x 525 mm Anthracite
