Bott Cabinet 8, Steel, 1.2 m x 525mm x 525 mm, Light Grey, Blue
- RS Stock No.:
- 659-288
- Mfr. Part No.:
- 40010121.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP127,155.56
(exc. VAT)
PHP142,414.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP127,155.56 |
*price indicative
- RS Stock No.:
- 659-288
- Mfr. Part No.:
- 40010121.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1.2m | |
| Width | 525mm | |
| Depth | 525mm | |
| Colour | Light Grey, Blue | |
| Number of Drawers | 8 | |
| Weight | 92.18kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1.2m | ||
Width 525mm | ||
Depth 525mm | ||
Colour Light Grey, Blue | ||
Number of Drawers 8 | ||
Weight 92.18kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with 8 drawers offers an efficient storage solution ideal for both workshop and office environments. Engineered with a robust steel housing, this cabinet features a remarkable total capacity of up to 1.5 tonnes, ensuring durability and reliability. Each drawer fully extends, allowing for easy access to tools and materials, promoting a tidy workspace. Finished in a stylish powder coat paint with a pleasing gentian blue and light grey combination, this cabinet not only serves a practical function but also enhances the aesthetic of any setting. Its carefully designed dimensions of 525mm in width, depth, and 1200mm in height make it a versatile addition to various interiors.
Heavy duty reinforced steel construction ensures long lasting durability
Soft close mechanism provides a smooth and quiet drawer operation
Available in two attractive colours, enhancing any workspace décor
Varied drawer heights accommodate different tools and components efficiently
Designed for ease of assembly, allowing quick setup in any environment
Lightweight design contributes to ease of relocation within facilities
Related links
- Bott Cabinet 7 1.2 m x 525mm x 525 mm Blue
- Bott Cabinet 8 1.2 m x 525mm x 525 mm, Light Grey
- Bott Cabinet 8 1.2 m x 525mm x 525 mm Anthracite
- Bott Cabinet 8 1.2 m x 525mm x 525 mm Light Grey
- Bott Cabinet 10 1.2 m x 525mm x 525 mm Light Grey
- Bott Cabinet 3 900 mm x 525mm x 525 mm Blue
- Bott Cabinet 5 700 mm x 525mm x 525 mm Blue
- Bott Cabinet 2 700 mm x 525mm x 525 mm Blue
