Bott Cabinet 5, Steel, 700 mm x 525mm x 525 mm, Light Grey, Blue
- RS Stock No.:
- 659-990
- Mfr. Part No.:
- 40010115.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP82,420.75
(exc. VAT)
PHP92,311.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP82,420.75 |
*price indicative
- RS Stock No.:
- 659-990
- Mfr. Part No.:
- 40010115.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 700mm | |
| Width | 525mm | |
| Depth | 525mm | |
| Colour | Light Grey, Blue | |
| Number of Drawers | 5 | |
| Standards/Approvals | No | |
| Weight | 57.9kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 700mm | ||
Width 525mm | ||
Depth 525mm | ||
Colour Light Grey, Blue | ||
Number of Drawers 5 | ||
Standards/Approvals No | ||
Weight 57.9kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with five drawers is expertly designed for robust storage solutions in demanding environments. This unit features a heavy-duty, reinforced steel structure capable of supporting a total capacity of up to 1.5 tonnes, ensuring your tools and materials are secure and accessible. With a thoughtful configuration of drawer heights two at 75mm, one at 100mm, one at 150mm, and one at 200mm this cabinet accommodates a variety of items. Finished in durable powder coat paint in a stylish gentian blue and light grey, it seamlessly integrates into professional settings while enhancing organisation. Measuring 525x525x700mm, this cabinet combines practicality with an attractive aesthetic, perfect for trade and workshop environments.
Heavy duty, reinforced steel construction provides exceptional durability
Five drawers in various heights to accommodate diverse tools and materials
Finished in a resilient powder coat, ensuring longevity and ease of maintenance
Contemporary design complements any professional workspace
Drawer load capacity of 75 kg per drawer for reliable performance
Compact dimensions of 525x525x700mm maximise space efficiency
Related links
- Bott Cabinet 2 700 mm x 525mm x 525 mm Blue
- Bott Cabinet 4 700 mm x 525mm x 525 mm Blue
- Bott Cabinet 5 700 mm x 525mm x 525 mm, Light Grey
- Bott Cabinet 5 600 mm x 525mm x 525 mm Blue
- Bott Cabinet 5 800 mm x 525mm x 525 mm Blue
- Bott Cabinet 5 700 mm x 525mm x 525 mm Red
- Bott Cabinet 5 700 mm x 525mm x 525 mm Light Grey
- Bott Cabinet 5 700 mm x 650mm x 525 mm Light Grey
