Bott Cabinet 4, Steel, 700 mm x 525mm x 525 mm, Light Grey, Blue
- RS Stock No.:
- 659-569
- Mfr. Part No.:
- 40010021.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP75,901.61
(exc. VAT)
PHP85,009.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP75,901.61 |
*price indicative
- RS Stock No.:
- 659-569
- Mfr. Part No.:
- 40010021.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 700mm | |
| Width | 525mm | |
| Depth | 525mm | |
| Colour | Light Grey, Blue | |
| Number of Drawers | 4 | |
| Standards/Approvals | No | |
| Weight | 56kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 700mm | ||
Width 525mm | ||
Depth 525mm | ||
Colour Light Grey, Blue | ||
Number of Drawers 4 | ||
Standards/Approvals No | ||
Weight 56kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with 4 drawers is expertly designed to enhance your workspace organisation and efficiency. Constructed with robust, reinforced steel, this cabinet boasts a remarkable total capacity of up to 1.5 tonnes, making it ideal for heavy-duty storage needs. With 100% extension drawers, accessing your tools and materials becomes effortless. The cabinet features a harmonious colour combination of gentian blue and light grey, seamlessly fitting into various environments while adding a touch of style. Its compact size, with dimensions of 525x525x700mm, ensures it takes up minimal space while providing substantial storage solutions. Reliable and durable, this cabinet is a must-have for both professional and personal use.
Heavy duty reinforced steel housing ensures maximum strength and durability
Versatile drawer configuration includes three different heights for custom storage
Finished with a powder coat in RAL 5010 gentian blue for a stylish appearance
Compact dimensions make it suitable for various workspace sizes
Designed for ease, with each drawer accommodating a load capacity of up to 75 kg
Related links
- Bott Cabinet 2 700 mm x 525mm x 525 mm Blue
- Bott Cabinet 5 700 mm x 525mm x 525 mm Blue
- Bott Cabinet 4 700 mm x 525mm x 525 mm, Light Grey
- Bott Cabinet 4 700 mm x 525mm x 525 mm Red
- Bott Cabinet 4 700 mm x 525mm x 525 mm Light Grey
- Bott Cabinet 2 700 mm x 525mm x 525 mm, Light Grey
- Bott Cabinet 5 700 mm x 525mm x 525 mm, Light Grey
- Bott Cabinet 2 700 mm x 525mm x 525 mm Red
