Bott Cabinet 5, Steel, 700 mm x 525mm x 525 mm, Light Grey, Red
- RS Stock No.:
- 659-779
- Mfr. Part No.:
- 40010115.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP82,420.75
(exc. VAT)
PHP92,311.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP82,420.75 |
*price indicative
- RS Stock No.:
- 659-779
- Mfr. Part No.:
- 40010115.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 700mm | |
| Width | 525mm | |
| Depth | 525mm | |
| Colour | Light Grey, Red | |
| Number of Drawers | 5 | |
| Standards/Approvals | No | |
| Weight | 57.9kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 700mm | ||
Width 525mm | ||
Depth 525mm | ||
Colour Light Grey, Red | ||
Number of Drawers 5 | ||
Standards/Approvals No | ||
Weight 57.9kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet is a robust storage solution designed to meet the demands of any workspace. Crafted from heavy-duty, reinforced steel, this cabinet boasts a total capacity of up to 1.5 tonnes, ensuring durability and reliability for your storage needs. With five drawers featuring 100% extension for easy access, even heavy items can be stored effortlessly. Its finished in a striking combination of light grey and crimson red, making it not only functional but also a stylish addition to your setup. Dimensions of 525x525x700mm make it an efficient choice for utilising space effectively while providing generous storage options. Whether in a workshop or an office, this cabinet is engineered to streamline your organisation and enhance productivity.
Features five drawers with varying heights for versatile storage solutions
Designed with a heavy duty steel housing for exceptional strength and longevity
Finished in durable powder coat paint to resist wear and tear
Available in a sophisticated colour combination of RAL 3004 crimson red and RAL 7035 light grey
Compact dimensions of 525x525x700mm fit seamlessly into any environment
The high load capacity of drawers allows for the secure storage of heavy items up to 75kg
Ideal for workshops, offices, and industrial settings requiring efficient storage solutions
Related links
- Bott Cabinet 2 700 mm x 525mm x 525 mm Red
- Bott Cabinet 4 700 mm x 525mm x 525 mm Red
- Bott Cabinet 5 700 mm x 525mm x 525 mm, Light Grey
- Bott Cabinet 5 700 mm x 525mm x 525 mm Blue
- Bott Cabinet 5 600 mm x 525mm x 525 mm Red
- Bott Cabinet 5 800 mm x 525mm x 525 mm Red
- Bott Cabinet 5 700 mm x 525mm x 525 mm Light Grey
- Bott Cabinet 2 700 mm x 525mm x 525 mm, Light Grey
