Bott Cabinet 5, Steel, 600 mm x 525mm x 525 mm, Light Grey, Blue
- RS Stock No.:
- 661-001
- Mfr. Part No.:
- 40010015.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP73,805.18
(exc. VAT)
PHP82,661.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP73,805.18 |
*price indicative
- RS Stock No.:
- 661-001
- Mfr. Part No.:
- 40010015.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 600mm | |
| Width | 525mm | |
| Depth | 525mm | |
| Colour | Light Grey, Blue | |
| Number of Drawers | 5 | |
| Standards/Approvals | No | |
| Weight | 55.51kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 600mm | ||
Width 525mm | ||
Depth 525mm | ||
Colour Light Grey, Blue | ||
Number of Drawers 5 | ||
Standards/Approvals No | ||
Weight 55.51kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with 5 drawers is a robust storage solution designed for heavy-duty use in both commercial and industrial environments. Built with reinforced steel housing, this cabinet can support an impressive total capacity of up to 1.5 tonnes. Featuring 100% extension drawers, it provides easy access to stored items, enhancing organisation and efficiency. Finished in a durable powder coat in a striking gentian blue and a light grey, this cabinet is not just functional but also aesthetically pleasing. With carefully structured drawer configurations, the cubio cabinet offers optimal storage for a variety of tools and equipment, making it an essential addition to any workspace.
Durable construction with heavy duty reinforced steel housing
Equipped with 5 drawers for versatile storage options
Drawers extend fully, allowing for easy access to contents
Drawers are designed to handle a load capacity of 75 kg each
Stylish gentian blue and light grey powder coat finish
Ideal for various environments, enhancing both organisation and productivity
Compact size for space efficient storage
Related links
- Bott Cabinet 5 600 mm x 525mm x 525 mm, Light Grey
- Bott Cabinet 5 700 mm x 525mm x 525 mm Blue
- Bott Cabinet 5 800 mm x 525mm x 525 mm Blue
- Bott Cabinet 5 600 mm x 525mm x 525 mm Red
- Bott Cabinet 5 600 mm x 525mm x 525 mm Anthracite
- Bott Cabinet 3 900 mm x 525mm x 525 mm Blue
- Bott Cabinet 2 700 mm x 525mm x 525 mm Blue
- Bott Cabinet 4 700 mm x 525mm x 525 mm Blue
