Bott Cabinet 5, Steel, 600 mm x 525mm x 525 mm, Light Grey, Anthracite
- RS Stock No.:
- 659-838
- Mfr. Part No.:
- 40010015.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP73,805.18
(exc. VAT)
PHP82,661.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP73,805.18 |
*price indicative
- RS Stock No.:
- 659-838
- Mfr. Part No.:
- 40010015.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 600mm | |
| Width | 525mm | |
| Depth | 525mm | |
| Colour | Light Grey, Anthracite | |
| Number of Drawers | 5 | |
| Weight | 55.51kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 600mm | ||
Width 525mm | ||
Depth 525mm | ||
Colour Light Grey, Anthracite | ||
Number of Drawers 5 | ||
Weight 55.51kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with 5 drawers is designed to offer both functionality and a robust storage solution for workshops and professional environments. Featuring a heavy-duty, reinforced steel housing, this cabinet can withstand a total capacity of up to 1.5 tonnes while maintaining a sleek and modern appearance. The cabinet includes a variety of drawer configurations, ensuring optimal organisation of tools and supplies. Finished in a durable powder coat paint that combines an anthracite grey and light grey, this cabinet fits seamlessly into any workspace aesthetic, providing an efficient storage solution without compromising on style.
Constructed from high quality sheet steel for exceptional durability
Features powder coated surfaces that resist wear and tear
Includes 5 drawers with varied heights to accommodate different items
Drawer load capacity of 75kg ensures reliable storage for heavy tools
Overall dimensions of 525x525x600mm make it a compact choice for limited spaces
Finished in RAL 7016 anthracite grey and RAL 7035 light grey for a stylish appearance
Ideal for professionals seeking quality storage solutions in demanding environments
Related links
- Bott Cabinet 5 600 mm x 525mm x 525 mm, Light Grey
- Bott Cabinet 5 600 mm x 525mm x 525 mm Red
- Bott Cabinet 5 600 mm x 525mm x 525 mm Blue
- Bott Cabinet 6 800 mm x 525mm x 525 mm Anthracite
- Bott Cabinet 7 1 m x 525mm x 525 mm Anthracite
- Bott Cabinet 2 800 mm x 525mm x 525 mm Anthracite
- Bott Cabinet 7 900 mm x 525mm x 525 mm Anthracite
- Bott Cabinet 6 900 mm x 525mm x 525 mm Anthracite
