Bott Cabinet 7, Steel, 1 m x 525mm x 525 mm, Light Grey, Anthracite
- RS Stock No.:
- 659-133
- Mfr. Part No.:
- 40010051.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP101,015.13
(exc. VAT)
PHP113,136.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP101,015.13 |
*price indicative
- RS Stock No.:
- 659-133
- Mfr. Part No.:
- 40010051.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1m | |
| Width | 525mm | |
| Depth | 525mm | |
| Colour | Light Grey, Anthracite | |
| Number of Drawers | 7 | |
| Weight | 73.3kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1m | ||
Width 525mm | ||
Depth 525mm | ||
Colour Light Grey, Anthracite | ||
Number of Drawers 7 | ||
Weight 73.3kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with 7 drawers offers a robust solution for efficient storage and organisation in any workspace. Designed with a heavy-duty reinforced steel housing, this cabinet can support a total weight of up to 1.5 tonnes, making it ideal for accommodating various tools and equipment. Its 100% extension drawers provide easy access to items stored inside, while the thoughtful drawer configuration including multiple sizes for versatility ensures a perfect fit for any need. The chic design, finished in a durable powder coat paint with RAL 7035 light grey and RAL 7016 anthracite grey, complements modern work environments. With compact dimensions of 525mm in width, depth, and a height of 1000mm, this drawer cabinet is both functional and stylish.
Heavy duty construction supports
Fully extending drawers allow for easy access to contents
Versatile drawer configuration includes varying heights to accommodate different items
Finished in durable powder coat paint for long lasting appearance
Available in two modern colours: anthracite grey and light grey
Compact size ensures the cabinet fits seamlessly into any workspace layout
Crafted from high quality sheet steel for maximum durability and stability
Related links
- Bott Cabinet 7 1.2 m x 525mm x 525 mm Anthracite
- Bott Cabinet 7 900 mm x 525mm x 525 mm Anthracite
- Bott Cabinet 4 1 m x 525mm x 525 mm Anthracite
- Bott Cabinet 7 1 m x 525mm x 550 mm Anthracite
- Bott Cabinet 7 1 m x 525mm x 525 mm, Light Grey
- Bott Cabinet 8 1.2 m x 525mm x 525 mm Anthracite
- Bott Cabinet 7 1 m x 525mm x 525 mm Blue
- Bott Cabinet 6 800 mm x 525mm x 525 mm Anthracite
