Bott Cabinet 4, Steel, 1 m x 525mm x 525 mm, Light Grey, Anthracite
- RS Stock No.:
- 660-789
- Mfr. Part No.:
- 40010043.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP86,253.07
(exc. VAT)
PHP96,603.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP86,253.07 |
*price indicative
- RS Stock No.:
- 660-789
- Mfr. Part No.:
- 40010043.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1m | |
| Width | 525mm | |
| Depth | 525mm | |
| Colour | Light Grey, Anthracite | |
| Number of Drawers | 4 | |
| Standards/Approvals | No | |
| Weight | 57.9kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1m | ||
Width 525mm | ||
Depth 525mm | ||
Colour Light Grey, Anthracite | ||
Number of Drawers 4 | ||
Standards/Approvals No | ||
Weight 57.9kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer-door cabinet is a robust storage solution designed to meet the needs of any workspace. With a reinforced steel housing boasting a total capacity of up to 1.5 tonnes, this cabinet expertly combines strength and functionality. It features four fully extended drawers, ideal for accommodating various tools and equipment, while the cupboard section includes a perfo-lined door that enhances organisation. Finished in stylish RAL 7016 anthracite grey and RAL 7035 light grey powder coat, this cabinet not only meets practical demands but also complements modern office aesthetics. Its compact dimensions of 525x525x1000mm make it suitable for diverse environments, ensuring that your workspace remains clutter-free and efficient.
Comprises four drawers with a 75kg load capacity, perfect for heavy duty storage needs
Includes a cupboard section with a single perfo lined door to optimise organisation
Stylishly finished in RAL 7035 light grey and RAL 7016 anthracite grey for a polished appearance
Compact size of 525x525x1000mm to fit easily in any workspace without consuming excess space
Related links
- Bott Cabinet 7 1 m x 525mm x 525 mm Anthracite
- Bott Cabinet 4 1 m x 525mm x 525 mm, Light Grey
- Bott Cabinet 6 800 mm x 525mm x 525 mm Anthracite
- Bott Cabinet 2 800 mm x 525mm x 525 mm Anthracite
- Bott Cabinet 7 900 mm x 525mm x 525 mm Anthracite
- Bott Cabinet 6 900 mm x 525mm x 525 mm Anthracite
- Bott Cabinet 3 900 mm x 525mm x 525 mm Anthracite
- Bott Cabinet 7 1.2 m x 525mm x 525 mm Anthracite
