Bott Cabinet 4, Steel, 1 m x 525mm x 525 mm, Light Grey
- RS Stock No.:
- 659-793
- Mfr. Part No.:
- 40010043.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP86,253.07
(exc. VAT)
PHP96,603.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP86,253.07 |
*price indicative
- RS Stock No.:
- 659-793
- Mfr. Part No.:
- 40010043.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1m | |
| Width | 525mm | |
| Depth | 525mm | |
| Colour | Light Grey | |
| Number of Drawers | 4 | |
| Weight | 57.9kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1m | ||
Width 525mm | ||
Depth 525mm | ||
Colour Light Grey | ||
Number of Drawers 4 | ||
Weight 57.9kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer-door cabinet offers durable and versatile storage solutions for workplaces requiring a robust organisational system. Designed with functionality in mind, this heavy-duty cabinet features four extended drawers with a total capacity of up to 1.5 tonnes. Its reinforced steel housing ensures reliable longevity while maintaining an aesthetically pleasing light grey finish. Ideal for both industrial and office environments, the cabinet is optimally sized at 525x525x1000mm, providing ample storage space without consuming unnecessary floor area. Alongside its practical capabilities, the unit also includes a cupboard section with a perforated door, allowing for convenient access and efficient organisation of tools and supplies.
Constructed from powder coated sheet steel for enhanced durability
Light grey colour offers a modern aesthetic suitable for various settings
Includes 4 drawers with a loading capacity of 75kg each to accommodate heavy tools
Cupboard section features a perforated door for improved visibility and accessibility
Designed to optimise space with a compact footprint of 525x525x1000mm
Related links
- Bott Cabinet 4 1 m x 525mm x 525 mm Anthracite
- Bott Cabinet 4 1 m x 525mm x 525 mm Light Grey
- Bott Cabinet 4 1 m x 525mm x 525 mm Light Grey
- Bott Cabinet 4 600 mm x 525mm x 525 mm, Light Grey
- Bott Cabinet 4 700 mm x 525mm x 525 mm, Light Grey
- Bott Cabinet 4 700 mm x 525mm x 525 mm Red
- Bott Cabinet 4 600 mm x 525mm x 525 mm Red
- Bott Cabinet 4 700 mm x 525mm x 525 mm Blue
