Bott Cabinet 4, Steel, 1 m x 525mm x 525 mm, Blue, Light Grey
- RS Stock No.:
- 660-896
- Mfr. Part No.:
- 40010043.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP86,253.07
(exc. VAT)
PHP96,603.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP86,253.07 |
*price indicative
- RS Stock No.:
- 660-896
- Mfr. Part No.:
- 40010043.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1m | |
| Width | 525mm | |
| Depth | 525mm | |
| Colour | Blue, Light Grey | |
| Number of Drawers | 4 | |
| Standards/Approvals | No | |
| Weight | 57.9kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1m | ||
Width 525mm | ||
Depth 525mm | ||
Colour Blue, Light Grey | ||
Number of Drawers 4 | ||
Standards/Approvals No | ||
Weight 57.9kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer-door cabinet offers a robust and practical storage solution designed for demanding environments. This heavy-duty cabinet boasts a reinforced steel housing, capable of bearing up to 1.5 tonnes in total capacity. It features four fully extending drawers, each engineered to support a load capacity of 75kg, providing ample space for tools and equipment. The cabinet includes a cupboard section with a single perfo lined door, ensuring secure yet accessible storage. Finished in a durable powder coat paint, the cabinet is available in gentian blue and light grey, ensuring it meets both functional and aesthetic needs. With compact dimensions, this cabinet is perfect for workshops, garages, and commercial spaces where space efficiency is paramount.
Constructed from sheet steel for durability and long lasting use
Powder coated finish allows for easy cleaning and enhances resistance to scratches
Drawer configuration includes various heights to accommodate a range of items
The cupboard section features a perfo lined door for effective organisation
Compact dimensions of 525x525x1000mm optimise floor space without sacrificing storage capacity
Brilliantly designed with a colour scheme that blends seamlessly into modern workspaces
Ideal for heavy duty use, ensuring reliability in demanding storage applications
Related links
- Bott Cabinet 4 600 mm x 525mm x 525 mm Light Grey
- Bott Cabinet 4 1 m x 525mm x 550 mm Light Grey
- Bott Cabinet 1 250 mm x 525mm x 525 mm Light Grey
- Bott Cabinet 3 400 mm x 525mm x 525 mm Light Grey
- Bott Cabinet 2 400 mm x 525mm x 525 mm Light Grey
- Bott Cabinet 6 900 mm x 525mm x 525 mm Light Grey
- Bott Cabinet 6 800 mm x 525mm x 525 mm Light Grey
- Bott Cabinet 10 1.2 m x 525mm x 525 mm Light Grey
