Bott Cabinet 7, Steel, 1 m x 525mm x 525 mm, Light Grey
- RS Stock No.:
- 659-149
- Mfr. Part No.:
- 40010051.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP101,015.13
(exc. VAT)
PHP113,136.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP101,015.13 |
*price indicative
- RS Stock No.:
- 659-149
- Mfr. Part No.:
- 40010051.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1m | |
| Width | 525mm | |
| Depth | 525mm | |
| Colour | Light Grey | |
| Number of Drawers | 7 | |
| Standards/Approvals | No | |
| Weight | 73.3kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1m | ||
Width 525mm | ||
Depth 525mm | ||
Colour Light Grey | ||
Number of Drawers 7 | ||
Standards/Approvals No | ||
Weight 73.3kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with seven drawers is designed for efficient storage and organisation of tools and materials in demanding environments. Its robust, reinforced steel construction accommodates a total capacity of up to 1.5 tonnes, ensuring lasting durability. Each drawer features 100% extension capability, providing complete access to contents and enhancing productivity. Finished in a resilient powder coat paint in light grey, the cabinet not only looks professional but is also resistant to wear and tear, making it ideal for industrial settings. The thoughtfully designed drawer configuration includes varying heights, optimising space for both small and large items, while its compact dimensions ensure it fits seamlessly into any workspace.
Heavy duty steel housing ensures exceptional strength and longevity
Durable powder coat finish in RAL 7035 offers resistance to scratches and corrosion
Versatile drawer configuration caters to different storage needs, with seven drawers in various heights
Designed for ease of use, perfect for workshops, garages, or professional environments
Light grey colour elevates the aesthetic, complementing any workspace
Related links
- Bott Cabinet 7 1 m x 525mm x 525 mm Blue
- Bott Cabinet 7 1 m x 525mm x 525 mm Anthracite
- Bott Cabinet 7 1 m x 525mm x 525 mm Light Grey
- Bott Cabinet 7 1.2 m x 525mm x 525 mm, Light Grey
- Bott Cabinet 7 1 m x 525mm x 800 mm, Light Grey
- Bott Cabinet 7 1 m x 525mm x 650 mm, Light Grey
- Bott Cabinet 7 1 m x 525mm x 550 mm, Light Grey
- Bott Cabinet 7 1.2 m x 525mm x 525 mm Anthracite
