Bott Cabinet 7, Steel, 1 m x 525mm x 650 mm, Light Grey
- RS Stock No.:
- 661-583
- Mfr. Part No.:
- 40011055.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP109,012.90
(exc. VAT)
PHP122,094.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP109,012.90 |
*price indicative
- RS Stock No.:
- 661-583
- Mfr. Part No.:
- 40011055.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1m | |
| Width | 525mm | |
| Depth | 650mm | |
| Colour | Light Grey | |
| Number of Drawers | 7 | |
| Standards/Approvals | No | |
| Weight | 80.6kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1m | ||
Width 525mm | ||
Depth 650mm | ||
Colour Light Grey | ||
Number of Drawers 7 | ||
Standards/Approvals No | ||
Weight 80.6kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet is designed for robust storage solutions, featuring seven expertly crafted drawers that ensure both accessibility and organization of your tools or office supplies. With a heavy-duty reinforced steel housing, this cabinet supports an impressive total capacity of up to 1.5 tones, making it ideal for users who require dependable and sturdy storage. The cabinet is finished in a durable powder coat paint in RAL 7035 light grey, enhancing its resilience while offering a sleek appearance. Each drawer is designed for 100% extension, allowing full visibility and access to contents, ensuring that everything you need is always within reach. Dimensions of the cabinet are 650mm wide, 525mm deep, and 1000mm high, making it a practical addition to any workspace.
Seven drawers accommodate a variety of storage needs
Heavy-duty design supports up to 1.5 tones of capacity
Fully extendable drawers provide ultimate accessibility
High-quality powder-coated finish enhances durability
Robust sheet steel construction ensures long-lasting use
Related links
- Bott Cabinet 7 1.2 m x 525mm x 650 mm, Light Grey
- Bott Cabinet 7 1 m x 525mm x 650 mm, Grey
- Bott Cabinet 7 1 m x 525mm x 800 mm, Light Grey
- Bott Cabinet 7 1 m x 525mm x 550 mm, Light Grey
- Bott Cabinet 7 1 m x 525mm x 525 mm, Light Grey
- Bott Cabinet 7 1 m x 525mm x 650 mm, Blue
- Bott Cabinet 7 1 m x 525mm x 650 mm, Red
- Bott Cabinet 7 1 m x 525mm x 550 mm Anthracite
