Bott Cabinet 7, Steel, 1.2 m x 525mm x 650 mm, Light Grey
- RS Stock No.:
- 664-076
- Mfr. Part No.:
- 40011063.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP116,434.64
(exc. VAT)
PHP130,406.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP116,434.64 |
*price indicative
- RS Stock No.:
- 664-076
- Mfr. Part No.:
- 40011063.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1.2m | |
| Width | 525mm | |
| Depth | 650mm | |
| Colour | Light Grey | |
| Number of Drawers | 7 | |
| Weight | 88.42kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1.2m | ||
Width 525mm | ||
Depth 650mm | ||
Colour Light Grey | ||
Number of Drawers 7 | ||
Weight 88.42kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet is a robust storage solution designed to meet the demands of any workspace. Constructed from heavy-duty sheet steel, this cabinet boasts an impressive total capacity of up to 1.5 tones. Ideal for organizing tools and materials, it features seven fully extending drawers, making access to your items effortless. The cabinet is finished in a durable light grey powder coat, ensuring both aesthetic appeal and long-lasting protection against wear and tear. Its well-considered dimensions, at 650mm wide, 525mm deep, and 1200mm high, coupled with a weight of 88.42kg, provide a sturdy base that can be integrated seamlessly into your work environment.
Heavy-duty reinforced steel housing ensures enduring stability
Total capacity of up to 1.5 tones accommodates a wide range of tools and materials
Seven drawers offer ample storage space for effective organization
Drawers fully extend for easy access to all stored items
With a load capacity of 75kg per drawer, it safely holds heavy equipment
Related links
- Bott Cabinet 7 1.2 m x 525mm x 650 mm, Blue
- Bott Cabinet 7 1.2 m x 525mm x 650 mm, Grey
- Bott Cabinet 7 1.2 m x 525mm x 650 mm, Red
- Bott Cabinet 10 1.2 m x 525mm x 650 mm, Light Grey
- Bott Cabinet 8 1.2 m x 525mm x 650 mm, Light Grey
- Bott Cabinet 7 1 m x 525mm x 650 mm, Light Grey
- Bott Cabinet 10 1.2 m x 525mm x 650 mm, Red
- Bott Cabinet 8 1.2 m x 525mm x 650 mm, Grey
