Bott Cabinet 8, Steel, 1.2 m x 525mm x 650 mm, Grey
- RS Stock No.:
- 662-448
- Mfr. Part No.:
- 40011064.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP123,685.87
(exc. VAT)
PHP138,528.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP123,685.87 |
*price indicative
- RS Stock No.:
- 662-448
- Mfr. Part No.:
- 40011064.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1.2m | |
| Width | 525mm | |
| Depth | 650mm | |
| Colour | Grey | |
| Number of Drawers | 8 | |
| Standards/Approvals | No | |
| Weight | 97.02kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1.2m | ||
Width 525mm | ||
Depth 650mm | ||
Colour Grey | ||
Number of Drawers 8 | ||
Standards/Approvals No | ||
Weight 97.02kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with 8 drawers is purpose-built for optimal organization and heavy-duty storage in various environments. Designed with a robust steel housing, this cabinet can support a total load capacity of up to 1.5 tones, making it ideal for workshops or industrial settings. Each drawer fully extends, providing easy access to tools and materials, while its powder-coated finish in anthracite grey and light grey ensures durability and a sleek appearance. With diverse drawer configurations, it caters to a range of storage needs, allowing for an efficient workspace that enhances productivity.
Constructed from durable sheet steel for robust performance
Supports a total weight capacity of up to 1.5 tones
Features 100% extension drawers for easy access to stored items
Offers a variety of drawer heights to accommodate different tools and materials
Finished in resilient powder-coated surfaces in two attractive RAL colors
Related links
- Bott Cabinet 8 1.2 m x 525mm x 650 mm, Red
- Bott Cabinet 8 1.2 m x 525mm x 650 mm, Blue
- Bott Cabinet 8 1.2 m x 525mm x 650 mm, Light Grey
- Bott Cabinet 10 1.2 m x 525mm x 650 mm, Grey
- Bott Cabinet 7 1.2 m x 525mm x 650 mm, Grey
- Bott Cabinet 10 1.2 m x 525mm x 650 mm, Red
- Bott Cabinet 7 1.2 m x 525mm x 650 mm, Blue
- Bott Cabinet 7 1.2 m x 525mm x 650 mm, Light Grey
