Bott Cabinet 7, Steel, 1 m x 525mm x 550 mm, Light Grey, Anthracite
- RS Stock No.:
- 660-410
- Mfr. Part No.:
- 16925049.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP75,627.76
(exc. VAT)
PHP84,703.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP75,627.76 |
*price indicative
- RS Stock No.:
- 660-410
- Mfr. Part No.:
- 16925049.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1m | |
| Width | 525mm | |
| Depth | 550mm | |
| Colour | Light Grey, Anthracite | |
| Number of Drawers | 7 | |
| Weight | 74.91kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1m | ||
Width 525mm | ||
Depth 550mm | ||
Colour Light Grey, Anthracite | ||
Number of Drawers 7 | ||
Weight 74.91kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso drawer cabinet with 7 spacious drawers is expertly designed to meet the demands of modern storage solutions. Tailored for versatility, this robust cabinet features a fully welded steel housing, ensuring maximum durability for even the most challenging environments. Perfect for workshops or offices, the cabinets 100% extension drawers provide effortless access to contents, no matter the drawer's depth. The intelligent design includes a variety of drawer configurations ranging from 100mm to 175mm in height, allowing you to organize tools and equipment efficiently. Finished in a stylish and resilient powder coat paint in a contemporary light grey and anthracite grey, this cabinet not only enhances functionality but also elevates the aesthetic of any workspace. With a weight capacity of 75kg per drawer, it combines practicality with strength for the ultimate storage experience.
Each drawer has a load capacity of 75kg, suitable for heavy-duty storage
Compact dimensions of 525x550x1000mm make it ideal for limited spaces
Produced in the UK, ensuring high-quality manufacturing standards
Related links
- Bott Cabinet 7 900 mm x 525mm x 550 mm Anthracite
- Bott Cabinet 7 800 mm x 525mm x 550 mm Anthracite
- Bott Cabinet 7 1 m x 525mm x 525 mm Anthracite
- Bott Cabinet 7 1 m x 800mm x 550 mm Anthracite
- Bott Cabinet 7 1 m x 525mm x 550 mm, Light Grey
- Bott Cabinet 7 1 m x 525mm x 550 mm Blue
- Bott Cabinet 3 1 m x 525mm x 550 mm Anthracite
- Bott Cabinet 9 1 m x 525mm x 550 mm Anthracite
