Bott Cabinet 3, Steel, 1 m x 525mm x 550 mm, Light Grey, Anthracite
- RS Stock No.:
- 660-528
- Mfr. Part No.:
- 16925061.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP53,398.05
(exc. VAT)
PHP59,805.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP53,398.05 |
*price indicative
- RS Stock No.:
- 660-528
- Mfr. Part No.:
- 16925061.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1m | |
| Width | 525mm | |
| Depth | 550mm | |
| Colour | Light Grey, Anthracite | |
| Number of Drawers | 3 | |
| Weight | 55.36kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1m | ||
Width 525mm | ||
Depth 550mm | ||
Colour Light Grey, Anthracite | ||
Number of Drawers 3 | ||
Weight 55.36kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso drawer-door cabinet is expertly designed to optimize your storage solutions while enhancing the organization of your workspace. Constructed with robust, fully welded steel housing, it showcases three 100% extension drawers and a cupboard section with a reinforced single door. Perfectly suited for both commercial and industrial environments, this cabinet combines functionality with aesthetic appeal. The durable powder-coated finish in anthracite grey and light grey ensures longevity while seamlessly blending into any decor. With a height of 1000mm, width of 525mm, and depth of 550mm, this cabinet fits snugly into tight spaces while providing ample storage capacity for various tools and equipment.
Finished in durable powder coat paint, ensuring a long-lasting, professional look
Compact dimensions allow for versatile placement in limited spaces
Available in stylish anthracite grey and light grey to suit aesthetic preferences
Related links
- Bott Cabinet 3 1 m x 525mm x 550 mm, Light Grey
- Bott Cabinet 3 1 m x 525mm x 550 mm Red
- Bott Cabinet 9 1 m x 525mm x 550 mm Anthracite
- Bott Cabinet 7 1 m x 525mm x 550 mm Anthracite
- Bott Cabinet 3 1 m x 525mm x 550 mm Blue
- Bott Cabinet 3 600 mm x 525mm x 550 mm, Light Grey
- Bott Cabinet 3 600 mm x 525mm x 550 mm Light Grey
- Bott Cabinet 3 450 mm x 525mm x 550 mm, Light Grey
