Bott Cabinet 3, Steel, 450 mm x 525mm x 550 mm, Light Grey
- RS Stock No.:
- 660-831
- Mfr. Part No.:
- 16925001.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP39,747.64
(exc. VAT)
PHP44,517.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP39,747.64 |
*price indicative
- RS Stock No.:
- 660-831
- Mfr. Part No.:
- 16925001.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 450mm | |
| Width | 525mm | |
| Depth | 550mm | |
| Colour | Light Grey | |
| Number of Drawers | 3 | |
| Weight | 38.07kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 450mm | ||
Width 525mm | ||
Depth 550mm | ||
Colour Light Grey | ||
Number of Drawers 3 | ||
Weight 38.07kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso drawer cabinet with three drawers is designed to optimize organization and access in any workspace. Constructed from robust, fully welded sheet steel, it offers durability and strength, ensuring that your items are stored securely. With a sleek light grey powder-coated finish, this cabinet not only protects against wear but also adds a touch of modernity to your environment. Ideally suited for holding tools and supplies, its three 125mm drawers, each with a load capacity of 75kg, provide ample space while maintaining easy accessibility. This versatile cabinet is perfect for both professional and personal use, making it an essential addition to any workshop or storage area.
Robust construction ideal for heavy-duty use in workshops
Streamlined design promotes ease of access to stored items
Two-tone colours scheme adds a stylish touch to your workspace
Related links
- Bott Cabinet 3 450 mm x 525mm x 550 mm Red
- Bott Cabinet 3 1 m x 525mm x 550 mm, Light Grey
- Bott Cabinet 3 600 mm x 525mm x 550 mm, Light Grey
- Bott Cabinet 3 1 m x 525mm x 550 mm Red
- Bott Cabinet 3 1 m x 525mm x 550 mm Anthracite
- Bott Cabinet 3 1 m x 525mm x 550 mm Blue
- Bott Drawer Storage Unit 3 450 mm x 525mm x 550 mm Grey
- Bott Cabinet 3 600 mm x 525mm x 550 mm Light Grey
