Bott Cabinet 3, Steel, 600 mm x 525mm x 550 mm, Light Grey
- RS Stock No.:
- 660-611
- Mfr. Part No.:
- 16925003.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP44,328.98
(exc. VAT)
PHP49,648.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP44,328.98 |
*price indicative
- RS Stock No.:
- 660-611
- Mfr. Part No.:
- 16925003.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 600mm | |
| Width | 525mm | |
| Depth | 550mm | |
| Colour | Light Grey | |
| Number of Drawers | 3 | |
| Standards/Approvals | No | |
| Weight | 44.27kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 600mm | ||
Width 525mm | ||
Depth 550mm | ||
Colour Light Grey | ||
Number of Drawers 3 | ||
Standards/Approvals No | ||
Weight 44.27kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso drawer cabinet with three drawers offers a practical storage solution designed to optimize your workspace. Crafted with robust, fully welded steel housing and finished in a sleek light grey powder coat, this cabinet ensures durability and modern aesthetics. The 100% extension drawers provide full access to contents, making organization straightforward and efficient. Engineered for heavy-duty use, each drawer supports a load capacity of up to 75kg, accommodating various items with ease. With dimensions of 525mm in width, 550mm in depth, and 600mm in height, this versatile cabinet is ideal for both commercial and home environments, enhancing storage capabilities without compromising on style.
Powder coat finish in RAL 7035 light grey offers a modern aesthetic
Compact dimensions fit seamlessly into various spaces
Suitable for both professional and home use, adapting to your needs
Related links
- Bott Cabinet 3 600 mm x 525mm x 550 mm Light Grey
- Bott Cabinet 3 600 mm x 525mm x 550 mm Light Grey
- Bott Cabinet 3 600 mm x 525mm x 550 mm Grey
- Bott Cabinet 3 1 m x 525mm x 550 mm, Light Grey
- Bott Cabinet 3 1 m x 525mm x 550 mm Red
- Bott Cabinet 3 1 m x 525mm x 550 mm Anthracite
- Bott Cabinet 3 450 mm x 525mm x 550 mm, Light Grey
- Bott Cabinet 3 450 mm x 525mm x 550 mm Red
