Bott Cabinet 7, Steel, 1 m x 525mm x 650 mm, Grey
- RS Stock No.:
- 662-848
- Mfr. Part No.:
- 40011055.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP109,012.90
(exc. VAT)
PHP122,094.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP109,012.90 |
*price indicative
- RS Stock No.:
- 662-848
- Mfr. Part No.:
- 40011055.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1m | |
| Width | 525mm | |
| Depth | 650mm | |
| Colour | Grey | |
| Number of Drawers | 7 | |
| Weight | 80.6kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1m | ||
Width 525mm | ||
Depth 650mm | ||
Colour Grey | ||
Number of Drawers 7 | ||
Weight 80.6kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet is expertly designed to enhance storage efficiency in various work environments. This robust cabinet features a heavy-duty, reinforced steel housing that can support a total capacity of up to 1.5 tones. The cabinet comes equipped with seven fully extending drawers, optimally configured in various heights to accommodate a range of tools and components. Finished with a durable powder coating in anthracite grey and light grey, it not only offers exceptional strength but also adds a contemporary touch to your workspace. With a practical size of 650mm wide, 525mm deep, and 1000mm high, this cabinet is an ideal solution for those seeking functionality paired with stylish design.
Heavy-duty steel construction ensures lasting durability and reliability
Total capacity of 1.5 tones accommodates a diverse range of equipment
Seven drawers with full extension allow for easy access and maximization of storage space
Drawer configuration includes various heights, ideal for storing items of different sizes
Related links
- Bott Cabinet 7 1.2 m x 525mm x 650 mm, Grey
- Bott Cabinet 7 1 m x 525mm x 650 mm, Light Grey
- Bott Cabinet 7 1 m x 525mm x 650 mm, Blue
- Bott Cabinet 7 1 m x 525mm x 650 mm, Red
- Bott Cabinet 7 1.2 m x 525mm x 650 mm, Light Grey
- Bott Cabinet 7 1.2 m x 525mm x 650 mm, Blue
- Bott Cabinet 7 1.2 m x 525mm x 650 mm, Red
- Bott Cabinet 6 1 m x 525mm x 650 mm, Grey
