Bott Cabinet 6, Steel, 1 m x 525mm x 650 mm, Grey
- RS Stock No.:
- 662-381
- Mfr. Part No.:
- 40011054.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP100,457.12
(exc. VAT)
PHP112,511.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP100,457.12 |
*price indicative
- RS Stock No.:
- 662-381
- Mfr. Part No.:
- 40011054.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1m | |
| Width | 525mm | |
| Depth | 650mm | |
| Colour | Grey | |
| Number of Drawers | 6 | |
| Weight | 75.9kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1m | ||
Width 525mm | ||
Depth 650mm | ||
Colour Grey | ||
Number of Drawers 6 | ||
Weight 75.9kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with 6 drawers is designed to offer robust storage solutions while maintaining a sleek aesthetic. Featuring a heavy-duty, reinforced steel housing, this cabinet can support a total capacity of up to 1.5 tones, making it an ideal choice for demanding environments. The cabinet boasts 100% extension drawers that provide easy access to stored items, with a configuration of varying heights to accommodate different types of tools and equipment. Finished in a durable powder coat paint, the cabinet is available in RAL 7035 light grey and RAL 7016 anthracite grey, blending functionality with modern design. Measuring 650mm in width, 525mm in depth, and 1000mm in height, it effectively utilizes vertical space whilst ensuring a professional look.
Heavy-duty construction provides durability for long-term use
Total capacity of up to 1.5 tones supports substantial loads
100% extension drawers allow for full access to items inside
Powder-coated finish enhances resistance to wear and scratches
Related links
- Bott Cabinet 6 1 m x 525mm x 650 mm, Red
- Bott Cabinet 6 1 m x 750mm x 650 mm, Grey
- Bott Cabinet 6 1 m x 650mm x 650 mm, Grey
- Bott Cabinet 7 1 m x 525mm x 650 mm, Grey
- Bott Cabinet 6 1 m x 525mm x 800 mm, Grey
- Bott Cabinet 6 1 m x 525mm x 525 mm Red
- Bott Cabinet 6 1 m x 525mm x 525 mm, Light Grey
- Bott Cabinet 6 1 m x 525mm x 800 mm, Light Grey
