Bott Cabinet 6, Steel, 1 m x 525mm x 800 mm, Grey
- RS Stock No.:
- 662-253
- Mfr. Part No.:
- 40012035.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP115,511.98
(exc. VAT)
PHP129,373.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP115,511.98 |
*price indicative
- RS Stock No.:
- 662-253
- Mfr. Part No.:
- 40012035.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1m | |
| Width | 525mm | |
| Depth | 800mm | |
| Colour | Grey | |
| Number of Drawers | 6 | |
| Weight | 91.2kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1m | ||
Width 525mm | ||
Depth 800mm | ||
Colour Grey | ||
Number of Drawers 6 | ||
Weight 91.2kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet is engineered to meet the demands of professional environments, offering exceptional durability and storage efficiency. Constructed from reinforced sheet steel, this cabinet ensures a sturdy framework with a remarkable total capacity of up to 1.5 tones. With six meticulously designed drawers, users benefit from 100% extension functionality, enabling easy access to tools and documents. The stylish finish combines RAL 7016 anthracite grey and RAL 7035 light grey, seamlessly blending practicality with aesthetic appeal. Perfectly sized at 800mm in width, 525mm in depth, and 1000mm in height, this cabinet fits effortlessly into any workspace while contributing to an organized and efficient working environment.
Heavy-duty reinforced steel construction provides exceptional strength and longevity
Every drawer has a load capacity of 75kg, ensuring secure storage for heavy items
100% extension drawers grant optimal access, making retrieval efficient and effortless
Finished in durable powder coat paint for scratch and corrosion resistance, maintaining a professional appearance
Related links
- Bott Cabinet 6 1 m x 525mm x 800 mm, Light Grey
- Bott Cabinet 6 1 m x 525mm x 800 mm, Blue
- Bott Cabinet 6 1 m x 525mm x 800 mm, Red
- Bott Cabinet 6 800 mm x 525mm x 800 mm, Grey
- Bott Cabinet 6 900 mm x 525mm x 800 mm, Grey
- Bott Cabinet 6 1 m x 750mm x 800 mm, Grey
- Bott Cabinet 6 1 m x 650mm x 800 mm, Grey
- Bott Cabinet 6 1 m x 525mm x 650 mm, Grey
