Bott Cabinet 6, Steel, 1 m x 650mm x 800 mm, Grey
- RS Stock No.:
- 661-768
- Mfr. Part No.:
- 40020050.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP168,343.92
(exc. VAT)
PHP188,545.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP168,343.92 |
*price indicative
- RS Stock No.:
- 661-768
- Mfr. Part No.:
- 40020050.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1m | |
| Width | 650mm | |
| Depth | 800mm | |
| Colour | Grey | |
| Number of Drawers | 6 | |
| Weight | 115kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1m | ||
Width 650mm | ||
Depth 800mm | ||
Colour Grey | ||
Number of Drawers 6 | ||
Weight 115kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio 6-drawer cabinets, 800mm wide by 1000mm high, are outstanding storage systems for tools, fixings, and components. Ergonomically designed for ease of use, these cabinets offer organized and efficient storage that is second to none.
75kg UDL capacity drawers
Light grey (RAL7035) housing
Related links
- Bott Cabinet 6 1 m x 650mm x 800 mm, Grey
- Bott Cabinet 6 1 m x 650mm x 800 mm, Light Grey
- Bott Cabinet 6 1 m x 650mm x 800 mm, Red
- Bott Cabinet 6 1 m x 650mm x 800 mm, Blue
- Bott Cabinet 6 1 m x 750mm x 800 mm, Grey
- Bott Cabinet 6 1 m x 525mm x 800 mm, Grey
- Bott Cabinet 6 800 mm x 650mm x 800 mm, Grey
- Bott Cabinet 6 900 mm x 650mm x 800 mm, Grey
