Bott Cabinet 6, Steel, 1 m x 650mm x 800 mm, Red
- RS Stock No.:
- 664-072
- Mfr. Part No.:
- 40020049.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP127,370.50
(exc. VAT)
PHP142,654.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP127,370.50 |
*price indicative
- RS Stock No.:
- 664-072
- Mfr. Part No.:
- 40020049.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1m | |
| Width | 650mm | |
| Depth | 800mm | |
| Colour | Red | |
| Number of Drawers | 6 | |
| Standards/Approvals | No | |
| Weight | 107.12kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1m | ||
Width 650mm | ||
Depth 800mm | ||
Colour Red | ||
Number of Drawers 6 | ||
Standards/Approvals No | ||
Weight 107.12kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with 6 drawers is designed for commercial environments where robust storage solutions are essential. With a total capacity of up to 1.5 tones, this heavy-duty cabinet boasts an all-steel construction, ensuring durability and stability. The cabinet features fully extending drawers, allowing for easy access and organization of tools, equipment, or documents. Finished in a stylish powder coat paint, the combination of light grey and crimson red adds a modern touch to any workspace. With dimensions of 800x650x1000mm, this cabinet is not only functional but also space-efficient, making it a perfect choice for warehouses, workshops, and offices alike.
Heavy-duty, reinforced steel housing provides unmatched strength and reliability
Offers a total capacity of up to 1.5 tones to accommodate various storage needs
Fully extending drawers enhance accessibility to stored items
Related links
- Bott Cabinet 6 1 m x 650mm x 800 mm, Grey
- Bott Cabinet 6 1 m x 650mm x 800 mm, Light Grey
- Bott Cabinet 6 1 m x 650mm x 800 mm, Blue
- Bott Cabinet 6 800 mm x 650mm x 800 mm, Red
- Bott Cabinet 6 1 m x 750mm x 800 mm, Red
- Bott Cabinet 6 1 m x 525mm x 800 mm, Red
- Bott Cabinet 6 900 mm x 650mm x 800 mm, Red
- Bott Cabinet 6 1 m x 650mm x 650 mm, Red
