Bott Cabinet 6, Steel, 1 m x 650mm x 800 mm, Blue
- RS Stock No.:
- 662-903
- Mfr. Part No.:
- 40020049.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP127,370.50
(exc. VAT)
PHP142,654.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP127,370.50 |
*price indicative
- RS Stock No.:
- 662-903
- Mfr. Part No.:
- 40020049.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1m | |
| Width | 650mm | |
| Depth | 800mm | |
| Colour | Blue | |
| Number of Drawers | 6 | |
| Standards/Approvals | No | |
| Weight | 107.12kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1m | ||
Width 650mm | ||
Depth 800mm | ||
Colour Blue | ||
Number of Drawers 6 | ||
Standards/Approvals No | ||
Weight 107.12kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with 6 drawers is expertly designed to provide a robust and versatile storage solution for both personal and professional use. Constructed with a heavy-duty, reinforced steel housing, it offers an impressive total capacity of up to 1.5 tones. Featuring 100% extension drawers, this cabinet allows easy access to your items, ensuring efficient organization in any setting. With a sleek and durable powder coat finish in RAL 5010 gentian blue and RAL 7035 light grey, it seamlessly complements various interiors. Its dimensions of 800mm width, 650mm depth, and 1000mm height make it an excellent choice for maximizing space while maintaining functionality.
Heavy-duty steel construction ensures durability and longevity
Total capacity of 1.5 tones accommodates a wide range of items
100% extension drawers allow easy access to contents without hassle
Six drawers with varying heights (100mm, 150mm, 200mm) cater to diverse storage needs
Powder-coated surface resists scratches and wear for lasting appearance
Related links
- Bott Cabinet 6 800 mm x 650mm x 800 mm, Blue
- Bott Cabinet 6 1 m x 650mm x 800 mm, Grey
- Bott Cabinet 6 1 m x 650mm x 800 mm, Red
- Bott Cabinet 6 1 m x 650mm x 800 mm, Light Grey
- Bott Cabinet 8 1 m x 650mm x 800 mm, Blue
- Bott Cabinet 7 1 m x 650mm x 800 mm, Blue
- Bott Cabinet 6 800 mm x 650mm x 800 mm, Red
- Bott Cabinet 6 800 mm x 650mm x 800 mm, Grey
