Bott Cabinet 6, Steel, 1 m x 650mm x 800 mm, Grey
- RS Stock No.:
- 661-711
- Mfr. Part No.:
- 40020049.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP127,370.50
(exc. VAT)
PHP142,654.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP127,370.50 |
*price indicative
- RS Stock No.:
- 661-711
- Mfr. Part No.:
- 40020049.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1m | |
| Width | 650mm | |
| Depth | 800mm | |
| Colour | Grey | |
| Number of Drawers | 6 | |
| Standards/Approvals | No | |
| Weight | 107.12kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1m | ||
Width 650mm | ||
Depth 800mm | ||
Colour Grey | ||
Number of Drawers 6 | ||
Standards/Approvals No | ||
Weight 107.12kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with 6 drawers is designed to efficiently organize and securely store your tools and equipment. Crafted with a robust, reinforced steel housing capable of holding up to 1.5 tones, this cabinet ensures durability and reliability in demanding work environments. With its 100% extension drawers, access to your tools is convenient and straightforward, allowing for optimal space management. Finished in a sleek RAL 7016 anthracite grey and RAL 7035 light grey, this cabinet not only meets functional needs but also adds a modern touch to your workspace. The thoughtful drawer configuration features varied heights to accommodate a range of items, while its compact footprint makes it ideal for both commercial and industrial settings.
Constructed from heavy-duty sheet steel for exceptional strength
Features 6 fully extending drawers for easy access to stored items
Drawer load capacity of 75 kg ensures it can hold heavier tools securely
Includes multiple drawer heights: 100mm, 150mm, and 200mm for versatility
Durable powder-coated finish in contemporary colors for a professional appearance
Related links
- Bott Cabinet 6 1 m x 650mm x 800 mm, Grey
- Bott Cabinet 6 800 mm x 650mm x 800 mm, Grey
- Bott Cabinet 6 900 mm x 650mm x 800 mm, Grey
- Bott Cabinet 6 1 m x 650mm x 800 mm, Light Grey
- Bott Cabinet 6 1 m x 650mm x 800 mm, Blue
- Bott Cabinet 6 1 m x 650mm x 800 mm, Red
- Bott Cabinet 6 800 mm x 650mm x 800 mm, Light Grey
- Bott Cabinet 6 900 mm x 650mm x 800 mm, Light Grey
