Bott Cabinet 6, Steel, 900 mm x 650mm x 800 mm, Grey
- RS Stock No.:
- 661-770
- Mfr. Part No.:
- 40020147.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP165,074.20
(exc. VAT)
PHP184,883.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP165,074.20 |
*price indicative
- RS Stock No.:
- 661-770
- Mfr. Part No.:
- 40020147.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 900mm | |
| Width | 650mm | |
| Depth | 800mm | |
| Colour | Grey | |
| Number of Drawers | 6 | |
| Weight | 118.48kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 900mm | ||
Width 650mm | ||
Depth 800mm | ||
Colour Grey | ||
Number of Drawers 6 | ||
Weight 118.48kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio 6-drawer cabinet, 800mm wide by 900mm high, is an outstanding storage system for tools, fixings, and components. Ergonomically designed for ease of use.
75kg UDL capacity drawers
Light grey (RAL7035) housing
Related links
- Bott Cabinet 6 900 mm x 650mm x 800 mm, Light Grey
- Bott Cabinet 6 900 mm x 650mm x 800 mm, Red
- Bott Cabinet 6 800 mm x 650mm x 800 mm, Grey
- Bott Cabinet 6 1 m x 650mm x 800 mm, Grey
- Bott Cabinet 6 900 mm x 750mm x 800 mm, Grey
- Bott Cabinet 6 900 mm x 525mm x 800 mm, Grey
- Bott Cabinet 6 900 mm x 650mm x 525 mm, Grey
- Bott Cabinet 7 900 mm x 650mm x 800 mm, Grey
