Bott Cabinet 6, Steel, 1 m x 525mm x 525 mm, Light Grey, Red
- RS Stock No.:
- 659-921
- Mfr. Part No.:
- 40010047.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP94,257.48
(exc. VAT)
PHP105,568.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP94,257.48 |
*price indicative
- RS Stock No.:
- 659-921
- Mfr. Part No.:
- 40010047.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1m | |
| Width | 525mm | |
| Depth | 525mm | |
| Colour | Light Grey, Red | |
| Number of Drawers | 6 | |
| Weight | 69kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1m | ||
Width 525mm | ||
Depth 525mm | ||
Colour Light Grey, Red | ||
Number of Drawers 6 | ||
Weight 69kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet is a robust storage solution designed to meet the demands of any workspace. This heavy-duty cabinet features a reinforced steel housing, offering an impressive total capacity of up to 1.5 tonnes. Equipped with six fully extending drawers, it allows for efficient organisation and easy access to tools and materials. The cabinet's stylish finish, combining a striking RAL 3004 crimson red with a gentle RAL 7035 light grey, elevates the aesthetic of any environment. With dimensions of 525mm in width, 525mm in depth, and a height of 1000mm, it fits seamlessly into various spaces while providing substantial storage capabilities without compromising on style.
Constructed from durable sheet steel for enhanced longevity
Fully extending drawers allow for maximum accessibility
Contains six drawers, providing ample storage for diverse items
Offers a considerable drawer load capacity of 75kg, accommodating heavy tools
Finished in a powder coating for resistance against wear and tear
Stylish dual colour design enhances workplace aesthetics
Compact dimensions make it suitable for various working environments
Easy to assemble and install, ensuring a hassle free setup
Related links
- Bott Cabinet 6 900 mm x 525mm x 525 mm Red
- Bott Cabinet 6 800 mm x 525mm x 525 mm Red
- Bott Cabinet 6 1 m x 525mm x 525 mm, Light Grey
- Bott Cabinet 6 1 m x 525mm x 525 mm Blue
- Bott Cabinet 2 800 mm x 525mm x 525 mm Red
- Bott Cabinet 2 700 mm x 525mm x 525 mm Red
- Bott Cabinet 5 700 mm x 525mm x 525 mm Red
- Bott Cabinet 1 250 mm x 525mm x 525 mm Red
