Bott Cabinet 2, Steel, 800 mm x 525mm x 525 mm, Light Grey, Red
- RS Stock No.:
- 659-950
- Mfr. Part No.:
- 40010023.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP65,978.20
(exc. VAT)
PHP73,895.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP65,978.20 |
*price indicative
- RS Stock No.:
- 659-950
- Mfr. Part No.:
- 40010023.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 800mm | |
| Width | 525mm | |
| Depth | 525mm | |
| Colour | Light Grey, Red | |
| Number of Drawers | 2 | |
| Weight | 41.7kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 800mm | ||
Width 525mm | ||
Depth 525mm | ||
Colour Light Grey, Red | ||
Number of Drawers 2 | ||
Weight 41.7kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer-door cabinet is designed to optimise storage efficiency while ensuring robust construction and durability. Featuring a heavy-duty reinforced steel housing, this cabinet supports a remarkable total capacity of up to 1.5 tonnes, making it ideal for demanding work environments. With two fully extendable drawers one at 100mm and the other at 175mm users can easily access contents without hassle. The cupboard section includes a single perfo-lined door, offering both security and organisation. Finished in a stylish powder coat paint, available in RAL 7035 light grey and RAL 3004 crimson red, this cabinet not only meets functional needs but also adds aesthetic appeal to any workspace. Its compact dimensions of 525x525x800mm make it a versatile choice for various settings.
Constructed from powder coated sheet steel for enhanced durability
Two drawer heights of 100mm and 175mm, accommodating different storage needs
Includes a perfo lined door, combining practicality with style
Attractive dual colour scheme of crimson red and light grey
Compact dimensions make it suitable for use in tight spaces without sacrificing storage capacity
Designed for ease of use with robust construction that ensures longevity
Related links
- Bott Cabinet 2 800 mm x 525mm x 525 mm, Light Grey
- Bott Cabinet 2 800 mm x 525mm x 525 mm Anthracite
- Bott Cabinet 2 700 mm x 525mm x 525 mm Red
- Bott Cabinet 2 800 mm x 525mm x 550 mm, Light Grey
- Bott Cabinet 2 800 mm x 650mm x 525 mm, Light Grey
- Bott Cabinet 2 800 mm x 650mm x 525 mm Anthracite
- Bott Cabinet 2 800 mm x 525mm x 550 mm Light Grey
- Bott Cabinet 2 800 mm x 525mm x 550 mm Light Grey
