Bott Cabinet 2, Steel, 800 mm x 650mm x 525 mm, Light Grey
- RS Stock No.:
- 660-110
- Mfr. Part No.:
- 40011044.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP69,661.93
(exc. VAT)
PHP78,021.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP69,661.93 |
*price indicative
- RS Stock No.:
- 660-110
- Mfr. Part No.:
- 40011044.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 800mm | |
| Width | 650mm | |
| Depth | 525mm | |
| Colour | Light Grey | |
| Number of Drawers | 2 | |
| Weight | 46.8kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 800mm | ||
Width 650mm | ||
Depth 525mm | ||
Colour Light Grey | ||
Number of Drawers 2 | ||
Weight 46.8kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer-door cabinet with 2 drawers is engineered for heavy-duty use, boasting a robust steel housing that supports an impressive total capacity of up to 1.5 tonnes. This cabinet features 100% extension drawers, ensuring effortless access to stored items. With a stylish powder-coated finish in light grey, it not only enhances the aesthetic of any workspace but is also designed for durability. The cabinet comprises a compact configuration including one 100mm drawer and one 175mm drawer, along with a cupboard section featuring a perforated door. Ideal for workshops and areas requiring secure and organised storage, it seamlessly combines functionality and robust construction.
Heavy duty steel construction for maximum durability
Stylish light grey powder coated finish for a modern look
Offers two spacious drawers with load capacities of up to 75kg each
Configured with one 100mm drawer and one 175mm drawer for versatility
Cupboard section equipped with a perforated door for convenient access
Dimensions of 650x525x800mm, optimally designed to fit in various spaces
Finished in RAL 7035 light grey for a professional appearance
Related links
- Bott Cabinet 2 800 mm x 650mm x 525 mm Anthracite
- Bott Cabinet 2 800 mm x 650mm x 525 mm Light Grey
- Bott Cabinet 2 800 mm x 650mm x 525 mm Light Grey
- Bott Cabinet 2 400 mm x 650mm x 525 mm, Light Grey
- Bott Cabinet 2 700 mm x 650mm x 525 mm Red
- Bott Cabinet 2 700 mm x 650mm x 525 mm, Light Grey
- Bott Cabinet 2 400 mm x 650mm x 525 mm Anthracite
- Bott Cabinet 2 700 mm x 650mm x 525 mm Anthracite
