Bott Cabinet 2, Steel, 800 mm x 525mm x 525 mm, Light Grey
- RS Stock No.:
- 660-697
- Mfr. Part No.:
- 40010023.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP65,978.20
(exc. VAT)
PHP73,895.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP65,978.20 |
*price indicative
- RS Stock No.:
- 660-697
- Mfr. Part No.:
- 40010023.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 800mm | |
| Width | 525mm | |
| Depth | 525mm | |
| Colour | Light Grey | |
| Number of Drawers | 2 | |
| Weight | 41.7kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 800mm | ||
Width 525mm | ||
Depth 525mm | ||
Colour Light Grey | ||
Number of Drawers 2 | ||
Weight 41.7kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer-door cabinet is designed for efficient storage and organisation in any workspace. With a sturdy, reinforced steel housing, this cabinet boasts an impressive total capacity of 1.5 tonnes, making it ideal for heavy-duty use. Featuring two extension drawers one at 100mm and another at 175mm each with a load capacity of 75kg, it offers ample space for tools, materials, or documents. The cabinet is finished in a durable powder-coated paint in subtle light grey, ensuring both aesthetics and longevity. A perfo-lined door provides easy access while adding to the units versatility, making this cabinet not only functional but an essential addition to any workshop or office environment.
Constructed with heavy duty sheet steel for durability and strength
Drawer configuration includes one 100mm and one 175mm drawer
Each drawer can support up to 75kg, ensuring reliable loading
Door type is perfo lined, allowing for efficient storage and use
Finished in RAL 7035 light grey powder coat for a professional look
Compact dimensions of 525x525x800mm fit seamlessly into tight spaces
Related links
- Bott Cabinet 2 800 mm x 525mm x 525 mm Red
- Bott Cabinet 2 800 mm x 525mm x 525 mm Anthracite
- Bott Cabinet 2 400 mm x 525mm x 525 mm, Light Grey
- Bott Cabinet 2 700 mm x 525mm x 525 mm, Light Grey
- Bott Cabinet 2 700 mm x 525mm x 525 mm Red
- Bott Cabinet 2 700 mm x 525mm x 525 mm Blue
- Bott Cabinet 2 400 mm x 525mm x 525 mm Light Grey
- Bott Cabinet 2 800 mm x 525mm x 550 mm, Light Grey
