Bott Cabinet 2, Steel, 400 mm x 525mm x 525 mm, Light Grey
- RS Stock No.:
- 660-568
- Mfr. Part No.:
- 40010005.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP47,799.45
(exc. VAT)
PHP53,535.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP47,799.45 |
*price indicative
- RS Stock No.:
- 660-568
- Mfr. Part No.:
- 40010005.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 400mm | |
| Width | 525mm | |
| Depth | 525mm | |
| Colour | Light Grey | |
| Number of Drawers | 2 | |
| Weight | 29.3kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 400mm | ||
Width 525mm | ||
Depth 525mm | ||
Colour Light Grey | ||
Number of Drawers 2 | ||
Weight 29.3kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with two drawers is expertly designed to meet the demands of modern workplaces and home environments alike. Featuring a robust reinforced steel housing, this cabinet boasts an impressive total load capacity of up to 1.5 tonnes, ensuring it withstands the rigours of everyday use. The 100% extension drawers provide easy access to contents, accommodating a variety of tools and materials efficiently. Finished in a sleek light grey powder coat, it not only stands out for its durability but also complements diverse décor styles. With compact dimensions of 525x525x400mm, this versatile cabinet offers an optimal storage solution without occupying excessive space.
Robust reinforced steel construction ensures long lasting durability
Drawers designed to carry up to 75kg, suitable for various tools and materials
Compact dimensions allow for efficient space management
Stylish light grey powder coat finish for added durability and aesthetic appeal
Two drawers each at a height of 150mm cater to different storage needs
Designed for both workplace and domestic environments for versatile use
Related links
- Bott Cabinet 2 400 mm x 525mm x 525 mm Light Grey
- Bott Cabinet 2 700 mm x 525mm x 525 mm, Light Grey
- Bott Cabinet 2 700 mm x 525mm x 525 mm Red
- Bott Cabinet 2 800 mm x 525mm x 525 mm Anthracite
- Bott Cabinet 2 700 mm x 525mm x 525 mm Blue
- Bott Cabinet 2 800 mm x 525mm x 525 mm, Light Grey
- Bott Cabinet 2 800 mm x 525mm x 525 mm Red
- Bott Cabinet 2 400 mm x 525mm x 525 mm Light Grey
