Bott Cabinet 10, Steel, 1.2 m x 525mm x 800 mm, Blue
- RS Stock No.:
- 663-815
- Mfr. Part No.:
- 40012108.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP171,067.71
(exc. VAT)
PHP191,595.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP171,067.71 |
*price indicative
- RS Stock No.:
- 663-815
- Mfr. Part No.:
- 40012108.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1.2m | |
| Width | 525mm | |
| Depth | 800mm | |
| Colour | Blue | |
| Number of Drawers | 10 | |
| Standards/Approvals | No | |
| Weight | 126.09kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1.2m | ||
Width 525mm | ||
Depth 800mm | ||
Colour Blue | ||
Number of Drawers 10 | ||
Standards/Approvals No | ||
Weight 126.09kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet is an essential storage solution designed to meet the demands of any workspace. Featuring a robust, reinforced steel housing, this cabinet accommodates up to 1.5 tones and boasts 100% extension drawers for effortless access. With a total of 10 drawers, including configurations of both 100mm and 150mm heights, it ensures optimal organization for a variety of tools and materials. Finished in a sleek, durable powder coat paint available in gentian blue and light grey, this cabinet not only offers immense functionality but also adds a professional aesthetic to any environment. The dimensions of 800x525x1200mm provide ample storage space without compromising on footprint, making it an ideal addition to workshops, garages, or industrial settings.
Heavy-duty reinforced steel construction ensures durability
100% extension drawers allow for full access to contents
Total capacity of 1.5 tones supports extensive storage needs
Available in a stylish gentian blue and light grey finish
Powder-coated surface ensures resistance to wear and tear
Related links
- Bott Cabinet 10 1.2 m x 525mm x 800 mm, Grey
- Bott Cabinet 10 1.2 m x 525mm x 800 mm, Red
- Bott Cabinet 10 1.2 m x 525mm x 800 mm, Light Grey
- Bott Cabinet 7 1.2 m x 525mm x 800 mm, Blue
- Bott Cabinet 10 1.2 m x 525mm x 650 mm, Blue
- Bott Cabinet 8 1.2 m x 525mm x 800 mm, Blue
- Bott Cabinet 10 1.2 m x 525mm x 525 mm Light Grey
- Bott Cabinet 10 1.2 m x 750mm x 800 mm, Blue
