Bott Cabinet 10, Steel, 1.2 m x 650mm x 1.05 m, Red
- RS Stock No.:
- 661-268
- Mfr. Part No.:
- 40021041.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP199,519.82
(exc. VAT)
PHP223,462.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP199,519.82 |
*price indicative
- RS Stock No.:
- 661-268
- Mfr. Part No.:
- 40021041.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1.2m | |
| Width | 650mm | |
| Depth | 1.05m | |
| Colour | Red | |
| Number of Drawers | 10 | |
| Weight | 172.6kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1.2m | ||
Width 650mm | ||
Depth 1.05m | ||
Colour Red | ||
Number of Drawers 10 | ||
Weight 172.6kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet combines robust functionality with modern design, ideal for any workspace requiring efficient organisation. Designed to accommodate professionals across various industries, this heavy-duty, reinforced steel cabinet boasts a remarkable storage capacity of up to 1.5 tonnes. With ten fully-extending drawers, including eight 100mm and two 150mm configurations, it offers versatile storage for tools, documents, and materials. Finished in a striking crimson red complemented by a light grey powder coat, this cabinet not only enhances workspace aesthetics but also ensures durability. With dimensions of 1050x650x1200mm, it fits seamlessly in tighter areas while maximising storage potential, making it an essential addition for optimal efficiency and style.
Robustly crafted from sheet steel for long lasting durability
Fully extending drawers provide easy access to all contents
Ten drawers designed with varying heights to accommodate diverse items
Stylish powder coated finish in RAL 3004 crimson red and RAL 7035 light grey
Finished with powder that protects against scratches and wear
Wheel load capacity of 75kg per drawer ensures reliable performance
Perfect for organised storage in workshops garages or industrial settings
Optimised dimensions make it ideal for smaller spaces while providing major storage
Related links
- Bott Cabinet 10 1.2 m x 650mm x 1.05 m, Blue
- Bott Cabinet 10 1.2 m x 650mm x 1.05 m, Grey
- Bott Cabinet 10 1.2 m x 650mm x 1.05 m, Light Grey
- Bott Cabinet 8 1.2 m x 650mm x 1.05 m, Red
- Bott Cabinet 10 1.2 m x 750mm x 1.05 m, Red
- Bott Cabinet 10 1.2 m x 650mm x 1.3 m, Red
- Bott Cabinet 10 1.2 m x 650mm x 800 mm, Red
- Bott Cabinet 10 1.2 m x 650mm x 525 mm, Red
