Bott Cabinet 10, Steel, 1.2 m x 650mm x 1.05 m, Light Grey
- RS Stock No.:
- 663-200
- Mfr. Part No.:
- 40021041.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP199,519.82
(exc. VAT)
PHP223,462.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP199,519.82 |
*price indicative
- RS Stock No.:
- 663-200
- Mfr. Part No.:
- 40021041.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1.2m | |
| Width | 650mm | |
| Depth | 1.05m | |
| Colour | Light Grey | |
| Number of Drawers | 10 | |
| Weight | 172.6kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1.2m | ||
Width 650mm | ||
Depth 1.05m | ||
Colour Light Grey | ||
Number of Drawers 10 | ||
Weight 172.6kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet is designed to meet the rigorous demands of any workspace, offering a robust solution for storage and organisation. With a heavy-duty steel construction, it boasts an impressive total capacity of up to 1.5 tonnes, making it perfect for a variety of tools and materials. Its 10 drawers, featuring 100% extension, allow for easy access and efficient storage, ensuring that everything you need is always on hand. Finished in a durable powder coat in a light grey that enhances both aesthetics and longevity, this cabinet is not just functional but also visually appealing. Measuring 1050mm in width, 650mm in depth, and 1200mm in height, it is designed to fit seamlessly into any workspace layout while maintaining a compact footprint.
Heavy duty steel construction ensures exceptional durability and long term use
10 drawers provide ample storage space ideal for tools and equipment
Light grey powder coat finish offers a modern look while protecting against wear
Compact dimensions ensure the cabinet fits well in varied workspace layouts
Each drawer supports a load capacity of 75kg accommodating a range of items
Related links
- Bott Cabinet 10 1.2 m x 650mm x 1.05 m, Blue
- Bott Cabinet 10 1.2 m x 650mm x 1.05 m, Red
- Bott Cabinet 10 1.2 m x 650mm x 1.05 m, Grey
- Bott Cabinet 8 1.2 m x 650mm x 1.05 m, Light Grey
- Bott Cabinet 10 1.2 m x 750mm x 1.05 m, Light Grey
- Bott Cabinet 10 1.2 m x 650mm x 1.3 m, Light Grey
- Bott Cabinet 10 1.2 m x 650mm x 650 mm, Light Grey
- Bott Cabinet 10 1.2 m x 650mm x 800 mm, Light Grey
