Bott Cabinet 10, Steel, 1.2 m x 650mm x 1.3 m, Red
- RS Stock No.:
- 663-349
- Mfr. Part No.:
- 40022131.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP256,597.69
(exc. VAT)
PHP287,389.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP256,597.69 |
*price indicative
- RS Stock No.:
- 663-349
- Mfr. Part No.:
- 40022131.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1.2m | |
| Width | 650mm | |
| Depth | 1.3m | |
| Colour | Red | |
| Number of Drawers | 10 | |
| Standards/Approvals | No | |
| Weight | 194.8kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1.2m | ||
Width 650mm | ||
Depth 1.3m | ||
Colour Red | ||
Number of Drawers 10 | ||
Standards/Approvals No | ||
Weight 194.8kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet offers a robust storage solution with ten spacious drawers designed to accommodate a variety of tools and equipment. Constructed with a heavy-duty, reinforced steel housing, this cabinet boasts an impressive total capacity of up to 1.5 tonnes, ensuring durability and reliability for everyday use. The 100% extension drawers allow for easy access to stored items, while the sleek, modern design and finishes in RAL 7035 light grey and RAL 3004 crimson red add an aesthetic appeal to any workspace. It is ideal for both compact and larger environments, providing an efficient organisation for your storage needs.
Ten drawers provide ample storage space for tools and equipment
Heavy duty reinforced steel construction ensures long lasting durability
100 percent extension drawers allow for full access to contents
Finished in durable powder coat paint for enhanced surface protection
Drawer load capacity is 75kg accommodating various items safely
Compact dimensions fit seamlessly into different work environments
Designed to cater to both commercial and industrial storage needs
Excellent for maintaining an organised workspace and efficiency
Related links
- Bott Cabinet 10 1.2 m x 650mm x 1.3 m, Grey
- Bott Cabinet 10 1.2 m x 650mm x 1.3 m, Blue
- Bott Cabinet 10 1.2 m x 650mm x 1.3 m, Light Grey
- Bott Cabinet 10 1.2 m x 750mm x 1.3 m, Red
- Bott Cabinet 10 1.2 m x 650mm x 1.05 m, Red
- Bott Cabinet 8 1.2 m x 650mm x 1.3 m, Red
- Bott Cabinet 10 1.2 m x 650mm x 800 mm, Red
- Bott Cabinet 10 1.2 m x 650mm x 650 mm, Red
