Bott Cabinet 8, Steel, 1 m x 650mm x 800 mm, Red
- RS Stock No.:
- 661-231
- Mfr. Part No.:
- 40020142.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP139,562.91
(exc. VAT)
PHP156,310.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP139,562.91 |
*price indicative
- RS Stock No.:
- 661-231
- Mfr. Part No.:
- 40020142.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1m | |
| Width | 650mm | |
| Depth | 800mm | |
| Colour | Red | |
| Number of Drawers | 8 | |
| Standards/Approvals | No | |
| Weight | 118.48kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1m | ||
Width 650mm | ||
Depth 800mm | ||
Colour Red | ||
Number of Drawers 8 | ||
Standards/Approvals No | ||
Weight 118.48kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with 8 drawers is expertly crafted to provide a robust storage solution for various items, featuring heavy-duty, reinforced steel housing capable of supporting a total weight of up to 1.5 tones. Ideal for both professional workshops and home garages, this cabinet ensures easy access to tools and supplies with its fully extending drawers. Finished in appealing RAL 7035 light grey and RAL 3004 crimson red, it not only offers durability but also adds a touch of style to any workspace. Its thoughtfully designed drawer configuration accommodates items of varying sizes, proving to be a versatile addition to your organizational needs.
Constructed from sheet steel for enhanced durability and longevity
Designed with a total of 8 drawers, offering ample storage options
Drawers provide a maximum load capacity of 75 kg each for reliable usage
Features a mix of drawer heights, accommodating both small and larger items effectively
Related links
- Bott Cabinet 8 1.2 m x 650mm x 800 mm, Red
- Bott Cabinet 8 1 m x 650mm x 800 mm, Grey
- Bott Cabinet 8 1 m x 650mm x 800 mm, Blue
- Bott Cabinet 8 1 m x 650mm x 800 mm, Light Grey
- Bott Cabinet 8 1 m x 525mm x 800 mm, Red
- Bott Cabinet 8 1 m x 750mm x 800 mm, Red
- Bott Cabinet 8 1 m x 650mm x 1.05 m, Red
- Bott Cabinet 8 1 m x 650mm x 1.3 m, Red
