Bott Cabinet 8, Steel, 1 m x 650mm x 800 mm, Light Grey
- RS Stock No.:
- 661-174
- Mfr. Part No.:
- 40020142.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP139,562.91
(exc. VAT)
PHP156,310.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP139,562.91 |
*price indicative
- RS Stock No.:
- 661-174
- Mfr. Part No.:
- 40020142.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1m | |
| Width | 650mm | |
| Depth | 800mm | |
| Colour | Light Grey | |
| Number of Drawers | 8 | |
| Standards/Approvals | No | |
| Weight | 118.48kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1m | ||
Width 650mm | ||
Depth 800mm | ||
Colour Light Grey | ||
Number of Drawers 8 | ||
Standards/Approvals No | ||
Weight 118.48kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with 8 drawers offers an efficient storage solution for any workspace. Constructed from reinforced steel, this robust cabinet boasts a total capacity of up to 1.5 tones, ensuring it stands up to heavy-duty use. Each drawer extends fully for easy access, making it ideal for organizing tools and materials. With a modern powder-coated finish in RAL 7035 light grey, it not only serves a practical purpose but also enhances the aesthetic of the environment. Its varied drawer sizes cater to different storage needs, whether youre storing smaller items or larger tools, ensuring functionality is at the forefront of its design.
Heavy-duty, reinforced steel construction provides durability and strength
Total capacity of 1.5 tones allows for substantial storage of tools and equipment
100% extension drawers ensure maximum accessibility to contents
Varied drawer heights (75mm to 200mm) accommodate diverse storage requirements
Finished in durable powder coat paint in light grey to resist wear and corrosion
Related links
- Bott Cabinet 8 1 m x 650mm x 800 mm, Grey
- Bott Cabinet 8 1 m x 650mm x 800 mm, Blue
- Bott Cabinet 8 1 m x 650mm x 800 mm, Red
- Bott Cabinet 8 1.2 m x 650mm x 800 mm, Light Grey
- Bott Cabinet 8 1 m x 750mm x 800 mm, Light Grey
- Bott Cabinet 8 1 m x 525mm x 800 mm, Light Grey
- Bott Cabinet 8 1 m x 650mm x 1.05 m, Light Grey
- Bott Cabinet 8 1 m x 650mm x 1.3 m, Light Grey
