Bott Cabinet 8, Steel, 1 m x 750mm x 800 mm, Light Grey
- RS Stock No.:
- 661-311
- Mfr. Part No.:
- 40028029.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP145,660.95
(exc. VAT)
PHP163,140.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP145,660.95 |
*price indicative
- RS Stock No.:
- 661-311
- Mfr. Part No.:
- 40028029.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1m | |
| Width | 750mm | |
| Depth | 800mm | |
| Colour | Light Grey | |
| Number of Drawers | 8 | |
| Weight | 137.6kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1m | ||
Width 750mm | ||
Depth 800mm | ||
Colour Light Grey | ||
Number of Drawers 8 | ||
Weight 137.6kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet with 8 drawers is expertly designed to meet the rigorous demands of any workspace. Built with a robust, reinforced steel housing, this cabinet supports a remarkable total capacity of up to 1.5 tonnes. The thoughtful configuration includes an array of drawer sizes tailored for versatile storage solutions, making it ideal for tools, paperwork, or small parts. Finished in a durable powder coat with a pleasing light grey colour, this cabinet not only offers functionality but also aesthetic appeal. Its compact dimensions of 800mm in width, 750mm in depth, and 1000mm in height ensure it fits seamlessly into various environments, providing an organised and efficient storage system that enhances productivity.
Constructed from heavy duty sheet steel for exceptional durability
Powder coated surface ensures a long lasting resistant finish
8 drawers offer ample storage options for diverse items
Drawers extend fully for easy access promoting efficiency
Each drawer can support up to 75kg allowing for secure storage of heavy items
Compact design optimises space without sacrificing storage capacity
Stylish light grey finish complements any workspace décor
Configured with varying drawer heights to accommodate various tools and materials
Related links
- Bott Cabinet 8 1.2 m x 750mm x 800 mm, Light Grey
- Bott Cabinet 8 1 m x 750mm x 800 mm, Grey
- Bott Cabinet 8 1 m x 750mm x 800 mm, Blue
- Bott Cabinet 8 1 m x 750mm x 800 mm, Red
- Bott Cabinet 8 1 m x 650mm x 800 mm, Light Grey
- Bott Cabinet 8 1 m x 525mm x 800 mm, Light Grey
- Bott Cabinet 8 1 m x 750mm x 1.3 m, Light Grey
- Bott Cabinet 8 1 m x 750mm x 1.05 m, Light Grey
