Bott Cabinet 8, Steel, 1 m x 750mm x 800 mm, Grey
- RS Stock No.:
- 662-419
- Mfr. Part No.:
- 40028029.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP145,660.95
(exc. VAT)
PHP163,140.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP145,660.95 |
*price indicative
- RS Stock No.:
- 662-419
- Mfr. Part No.:
- 40028029.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1m | |
| Width | 750mm | |
| Depth | 800mm | |
| Colour | Grey | |
| Number of Drawers | 8 | |
| Weight | 137.6kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1m | ||
Width 750mm | ||
Depth 800mm | ||
Colour Grey | ||
Number of Drawers 8 | ||
Weight 137.6kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet with 8 drawers is designed to optimise your storage needs while ensuring durability and efficiency. With a robust, reinforced steel housing capable of supporting up to 1.5 tonnes, this cabinet is a reliable choice for both workspace and industrial environments. Featuring fully extending drawers with a total load capacity of 75 kg each, it provides ample space for tool and equipment organisation. Finished in a modern powder coat paint in an appealing light grey and anthracite grey, the cabinet not only meets functional requirements but also enhances workspace aesthetics. Its compact dimensions of 800x750x1000 mm make it a versatile addition to any setting, combining practicality with contemporary design.
Heavy duty reinforced steel construction ensures long lasting durability
Eight fully extending drawers allow for easy access to stored items
Drawer load capacity of 75 kg provides ample strength for heavy tools
Various drawer heights accommodate different storage needs
Attractive powder coat finish in RAL 7035 and RAL 7016 offers a modern look
Compact dimensions make it suitable for various spaces
Versatile configuration options for efficient organisation
Related links
- Bott Cabinet 8 1.2 m x 750mm x 800 mm, Grey
- Bott Cabinet 8 1 m x 750mm x 800 mm, Light Grey
- Bott Cabinet 8 1 m x 750mm x 800 mm, Blue
- Bott Cabinet 8 1 m x 750mm x 800 mm, Red
- Bott Cabinet 8 1.2 m x 750mm x 800 mm, Light Grey
- Bott Cabinet 6 1 m x 750mm x 800 mm, Grey
- Bott Cabinet 7 1 m x 750mm x 800 mm, Grey
- Bott Cabinet 8 1.2 m x 750mm x 800 mm, Blue
