Bott Cabinet 7, Steel, 1 m x 750mm x 800 mm, Grey
- RS Stock No.:
- 663-365
- Mfr. Part No.:
- 40028023.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP145,151.53
(exc. VAT)
PHP162,569.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP145,151.53 |
*price indicative
- RS Stock No.:
- 663-365
- Mfr. Part No.:
- 40028023.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1m | |
| Width | 750mm | |
| Depth | 800mm | |
| Colour | Grey | |
| Number of Drawers | 7 | |
| Weight | 127kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1m | ||
Width 750mm | ||
Depth 800mm | ||
Colour Grey | ||
Number of Drawers 7 | ||
Weight 127kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet with 7 drawers offers a robust storage solution tailored for industrial and commercial settings. Featuring a heavy-duty, reinforced steel housing, this cabinet is designed to withstand a total capacity of up to 1.5 tonnes, ensuring durability and reliability in demanding environments. The drawers extend fully and provide excellent accessibility, accommodating various sizes, from 75mm to 200mm in height. Finished in a durable powder coat, this cabinet combines functionality with aesthetic appeal, available in both light grey and anthracite grey. With dimensions of 800x750x1000mm, it optimally utilises space while maintaining a professional appearance.
Constructed from resilient sheet steel for exceptional strength
Each drawer has a load capacity of 75kg for safe handling of heavy items
100 percent extension drawers offer full access to stored contents for enhanced efficiency
Elegant powder coated finish in RAL 7016 and RAL 7035 ensures lasting protection and appearance
Compact dimensions allow for effective use of limited space without compromising storage capacity
Related links
- Bott Cabinet 7 1 m x 750mm x 800 mm, Grey
- Bott Cabinet 7 1.2 m x 750mm x 800 mm, Grey
- Bott Cabinet 7 1 m x 750mm x 800 mm, Light Grey
- Bott Cabinet 7 1 m x 750mm x 800 mm, Red
- Bott Cabinet 7 1 m x 750mm x 800 mm, Blue
- Bott Cabinet 7 800 mm x 750mm x 800 mm, Grey
- Bott Cabinet 7 900 mm x 750mm x 800 mm, Grey
- Bott Cabinet 7 1.2 m x 750mm x 800 mm, Light Grey
