Bott Cabinet 8, Steel, 1.2 m x 750mm x 800 mm, Grey
- RS Stock No.:
- 663-749
- Mfr. Part No.:
- 40028033.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP165,308.09
(exc. VAT)
PHP185,145.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP165,308.09 |
*price indicative
- RS Stock No.:
- 663-749
- Mfr. Part No.:
- 40028033.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1.2m | |
| Width | 750mm | |
| Depth | 800mm | |
| Colour | Grey | |
| Number of Drawers | 8 | |
| Weight | 146.6kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1.2m | ||
Width 750mm | ||
Depth 800mm | ||
Colour Grey | ||
Number of Drawers 8 | ||
Weight 146.6kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet with 8 drawers is designed for optimal organisation and storage efficiency, perfect for industrial and workspace settings. Its robust steel construction ensures durability, with a total weight capacity of up to 1.5 tonnes. Each drawer features full extension capabilities, allowing effortless access to contents, while the varied drawer heights accommodate a range of tools and materials securely. Finished in a stylish and durable powder coat, the cabinet is available in light grey and anthracite grey, ensuring it complements a variety of environments. With its thoughtful design and solid construction, this cabinet is an essential addition for any workspace aiming for order and accessibility.
Robust steel construction ensures long lasting durability and strength
100 percent extension drawers enhance accessibility and visibility of stored items
Includes 8 drawers with varied heights accommodating different tools and materials
Stylish powder coat finish in RAL 7035 light grey and RAL 7016 anthracite grey adds an aesthetic appeal
Designed to meet the needs of industrial and workspace environments with efficient organisation
Easy to clean surface maintaining a professional appearance
Drawer load capacity of 75kg per drawer supports diverse storage requirements
Related links
- Bott Cabinet 8 1.2 m x 750mm x 800 mm, Grey
- Bott Cabinet 8 1.2 m x 750mm x 800 mm, Light Grey
- Bott Cabinet 8 1.2 m x 750mm x 800 mm, Blue
- Bott Cabinet 8 1.2 m x 750mm x 800 mm, Red
- Bott Cabinet 8 1 m x 750mm x 800 mm, Grey
- Bott Cabinet 10 1.2 m x 750mm x 800 mm, Grey
- Bott Cabinet 7 1.2 m x 750mm x 800 mm, Grey
- Bott Cabinet 8 1.2 m x 650mm x 800 mm, Grey
