Bott Cabinet 8, Steel, 1.2 m x 650mm x 800 mm, Grey
- RS Stock No.:
- 662-161
- Mfr. Part No.:
- 40020061.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP157,854.26
(exc. VAT)
PHP176,796.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP157,854.26 |
*price indicative
- RS Stock No.:
- 662-161
- Mfr. Part No.:
- 40020061.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1.2m | |
| Width | 650mm | |
| Depth | 800mm | |
| Colour | Grey | |
| Number of Drawers | 8 | |
| Standards/Approvals | No | |
| Weight | 130.6kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1.2m | ||
Width 650mm | ||
Depth 800mm | ||
Colour Grey | ||
Number of Drawers 8 | ||
Standards/Approvals No | ||
Weight 130.6kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with eight drawers is engineered for unparalleled durability and functionality in any workspace. Constructed from reinforced sheet steel, it boasts a robust housing capable of supporting a total weight of up to 1.5 tones. Each drawer extends fully and accommodates a range of items, making it an ideal storage solution for both small and large tools or equipment. Finished in a striking combination of RAL 7035 light grey and RAL 7016 anthracite grey, this cabinet not only delivers performance but also a modern aesthetic that suits various environments. With dimensions of 800mm in width, 650mm in depth, and 1200mm in height, it is a space-efficient option that enhances organization while ensuring easy access to contents.
Constructed from heavy-duty sheet steel for increased durability
Supports up to 1.5 tones in total capacity for assured strength
Features eight fully extending drawers for optimal accessibility
Drawer configuration includes multiple heights to accommodate diverse items
Finished with a durable powder coat to resist wear and tear
Related links
- Bott Cabinet 8 1.2 m x 650mm x 800 mm, Grey
- Bott Cabinet 8 1.2 m x 650mm x 800 mm, Red
- Bott Cabinet 8 1.2 m x 650mm x 800 mm, Blue
- Bott Cabinet 8 1.2 m x 650mm x 800 mm, Light Grey
- Bott Cabinet 8 1.2 m x 650mm x 650 mm, Grey
- Bott Cabinet 8 1.2 m x 650mm x 525 mm, Grey
- Bott Cabinet 8 1 m x 650mm x 800 mm, Grey
- Bott Cabinet 8 1.2 m x 650mm x 525 mm, Red
