Bott Cabinet 8, Steel, 1.2 m x 650mm x 650 mm, Grey
- RS Stock No.:
- 661-929
- Mfr. Part No.:
- 40027039.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP139,562.91
(exc. VAT)
PHP156,310.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP139,562.91 |
*price indicative
- RS Stock No.:
- 661-929
- Mfr. Part No.:
- 40027039.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1.2m | |
| Width | 650mm | |
| Depth | 650mm | |
| Colour | Grey | |
| Number of Drawers | 8 | |
| Weight | 127.7kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1.2m | ||
Width 650mm | ||
Depth 650mm | ||
Colour Grey | ||
Number of Drawers 8 | ||
Weight 127.7kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet with 8 drawers is designed to provide efficient storage solutions for any workspace, combining a heavy-duty, reinforced steel housing with an impressive total capacity of up to 1.5 tonnes. Featuring 100% extension drawers, this cabinet ensures easy access to stored items, providing enhanced convenience. With a versatile drawer configuration, it can accommodate items of various sizes, while its sleek finishes in RAL 7035 light grey and RAL 7016 anthracite grey elevate the aesthetic of any environment. Measuring 650mm in width, 750mm in depth, and 1200mm in height, it offers a robust solution tailored for demanding storage needs, without compromising on style.
Constructed from durable sheet steel for long lasting performance
Featuring 8 drawers with specific load capacities ensuring optimal organisation
Drawers include varied heights allowing for storage of a wide range of items
Finished in a resilient powder coat paint for enhanced protection against wear
Available in stylish anthracite grey and light grey colours to match any décor
Each drawer extends fully to maximise accessibility and efficiently store items
Designed with a compact footprint optimising space in any work area
Related links
- Bott Cabinet 8 1.2 m x 650mm x 650 mm, Grey
- Bott Cabinet 8 1.2 m x 650mm x 650 mm, Light Grey
- Bott Cabinet 8 1.2 m x 650mm x 650 mm, Blue
- Bott Cabinet 8 1.2 m x 650mm x 650 mm, Red
- Bott Cabinet 7 1.2 m x 650mm x 650 mm, Grey
- Bott Cabinet 10 1.2 m x 650mm x 650 mm, Grey
- Bott Cabinet 8 1.2 m x 525mm x 650 mm, Grey
- Bott Cabinet 8 1.2 m x 650mm x 800 mm, Grey
