Bott Cabinet 8, Steel, 1.2 m x 650mm x 650 mm, Red
- RS Stock No.:
- 662-828
- Mfr. Part No.:
- 40027039.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP139,562.91
(exc. VAT)
PHP156,310.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP139,562.91 |
*price indicative
- RS Stock No.:
- 662-828
- Mfr. Part No.:
- 40027039.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1.2m | |
| Width | 650mm | |
| Depth | 650mm | |
| Colour | Red | |
| Number of Drawers | 8 | |
| Weight | 127.7kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1.2m | ||
Width 650mm | ||
Depth 650mm | ||
Colour Red | ||
Number of Drawers 8 | ||
Weight 127.7kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet with 8 drawers is an essential storage solution designed for both efficiency and durability. With its robust reinforced steel housing, this cabinet offers a remarkable total capacity of up to 1.5 tonnes, making it ideal for heavy-duty applications. Each drawer provides 100% extension, allowing easy access to contents, while its thoughtfully designed configuration accommodates various tool sizes and weights. Finished in a striking RAL 3004 crimson red and complemented by a light grey RAL 7035 powder coat, the cabinet combines aesthetics with practicality, ensuring it is well-suited for workshop or industrial environments. Compact yet spacious, its dimensions of 650x750x1200mm make it versatile for numerous spaces.
Constructed from heavy duty sheet steel for exceptional robustness
Features 100 percent extension drawers for convenient access to items
Includes 8 storage drawers in varying heights to accommodate large tools and equipment
Finished with durable powder coat paint for improved longevity and resistance to wear
Available in vibrant crimson red and light grey for a modern aesthetic
Compact dimensions facilitate enhanced storage solutions in limited spaces
Configured to support a drawer load capacity of 75 kg per drawer
Related links
- Bott Cabinet 8 1.2 m x 650mm x 650 mm, Red
- Bott Cabinet 8 1.2 m x 650mm x 650 mm, Blue
- Bott Cabinet 8 1.2 m x 650mm x 650 mm, Light Grey
- Bott Cabinet 8 1.2 m x 650mm x 650 mm, Grey
- Bott Cabinet 10 1.2 m x 650mm x 650 mm, Red
- Bott Cabinet 7 1.2 m x 650mm x 650 mm, Red
- Bott Cabinet 8 1.2 m x 525mm x 650 mm, Red
- Bott Cabinet 8 1.2 m x 650mm x 525 mm, Red
